OPB800L Series Optical Slot Sensors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Sensing Method
Sensing Distance / Slot Width
Gap Width
Aperture Width
Forward Current If
Sensor Case / Package
Reverse Voltage Vr
Collector Emitter Voltage Max
Collector Current IC Max
Forward Voltage
Sensor Output Type
Sensor Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ $5.240 10+ $4.910 25+ $4.660 50+ $4.590 100+ $4.520 More Pricing... | Min: 1 / Mult: 1 | Through Beam | 9.525mm | 9.53mm | 1.27mm | 50mA | Module | 2V | 30V | 30mA | 1.7V | Phototransistor | Panel, Through Hole | -40°C | 85°C | OPB800L Series | ||||
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ $4.980 10+ $4.670 25+ $4.550 50+ $4.520 100+ $4.510 | Min: 1 / Mult: 1 | Through Beam | 9.525mm | 9.53mm | 1.27mm | 50mA | Module | 2V | 30V | 30mA | 1.7V | Phototransistor | Panel, Through Hole | -40°C | 85°C | OPB800L Series |