Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50Z-FA2000KD-Q8
Newark Part No.04AM0664
Product RangeK50Z Series
1 In Stock
1 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $852.230 |
3+ | $836.300 |
5+ | $812.400 |
Price for:Each
Minimum: 1
Multiple: 1
$852.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50Z-FA2000KD-Q8
Newark Part No.04AM0664
Product RangeK50Z Series
Sensing Distance Max2m
Sensing MethodTime of Flight, Proximity
Product RangeK50Z Series
Connection Method5 Pin M12 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Product Overview
K50Z-FA2000KD-Q8 is a K50Z series multipoint sensor.
- PFM output, PC configurable, multi-zone configurable FOV
- IP67 IP rating, infrared laser sensing beam, proximity sensing mode
- Flat pack housing style, ABS/Polycarbonate primary housing material
- Class 1 laser classification, discrete input output
- Integral QD connection, M12 quick disconnect, 8x8 pixels
- 2000mm max sensing distance, 10-30V dc power supply
- 5-pins, 2 NPN/PNP configurable discrete (switched) outputs
- 10000 max ambient light (Lux), timing (hold/delay), quick disconnect, IO link
Technical Specifications
Sensing Distance Max
2m
Product Range
K50Z Series
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Time of Flight, Proximity
Connection Method
5 Pin M12 Connector
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability