88 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $10.570 |
| 10+ | $9.160 |
| 25+ | $8.710 |
| 50+ | $8.390 |
| 100+ | $8.110 |
| 250+ | $7.820 |
| 500+ | $7.510 |
| 1000+ | $7.180 |
Product Information
Product Overview
TMF8828-1AM is a multizone time-of-flight sensor. The dToF device is based on SPAD, TDC, and histogram technology and achieves a 5000 mm detection range. Due to its lens on the SPAD, it supports 3x3, 4x4, 3x6, and 8x8 multizone output data and a very wide, dynamically adjustable, field of view. A multi-lens array (MLA) inside the package above the VCSEL widens up the FoI (field of illumination). All processing of the raw data is performed on-chip and the TMF8828 provides distance information together with confidence values on its I²C interface. Application includes distance measurement for camera autofocus - Laser Detect Autofocus - LDAF (mobile phone), presence detection (computing and communication), object detection and collision avoidance (robotics), and light curtain (industrial).
- Enable new applications like click to focus, object tracking, presence detection
- Multizone with 3x3, 4x4, 3x6 and 8x8 zones
- Within ±3%/±10mm of measurement (accuracy), no multipath and no multiple object problems as for iToF
- Time-to-digital converter (TDC) direct time-of-flight measurement
- Single photon avalanche photodiode (SPAD) histogram based architecture
- No complex calibration, dynamic cover glass calibration
- Compensates for dirt on glass, reliable operation under demanding use cases
- Improved accuracy over temperature and life, reference SPAD
- Make better decisions, distance and signal quality reported
- OLGA12 package, operating ambient temperature range from -40 to 85°C
Technical Specifications
5m
TMF8828 Series
2.7V
No SVHC (21-Jan-2025)
Time of Flight
PCB
3.3V
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate