Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX398
Newark Part No.16F7246
Technical Datasheet
181 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.620 |
10+ | $2.380 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX398
Newark Part No.16F7246
Technical Datasheet
Sensor MountingThrough Hole
Gap Width3mm
Sensing MethodTransmissive
Aperture Width0.5mm
Forward Current If50mA
Product Range-
Reverse Voltage Vr4V
Supply Voltage Min4.5VDC
Forward Voltage1.2V
Supply Voltage Max16VDC
Qualification-
IP Rating-
Operating Temperature Min-40°C
Operating Temperature Max75°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The 6127 series non-contacting Sensor.
- Position sensor
- 7/8" Diameter
- Non-contacting hall effect single turn
- 0.088° for 360° travel, 0.011° for 45° travel Resolution
- ±8mA Maximum output current
- 1kΩ Minimum 10kΩ typical output load
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Mounting
Through Hole
Sensing Method
Transmissive
Forward Current If
50mA
Reverse Voltage Vr
4V
Forward Voltage
1.2V
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Gap Width
3mm
Aperture Width
0.5mm
Product Range
-
Supply Voltage Min
4.5VDC
Supply Voltage Max
16VDC
IP Rating
-
Operating Temperature Max
75°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate