Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part No2SMPP-03
Newark Part No.47W2995
Product Range2SMPP Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7.950 |
Price for:Each
Minimum: 112
Multiple: 112
$890.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part No2SMPP-03
Newark Part No.47W2995
Product Range2SMPP Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min-50kPa
Operating Pressure Max50kPa
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageSOP
No. of Pins6Pins
Sensor Output TypeAnalog
Accuracy-
Pressure Port TypeSingle Axial Barbless
Sensor MountingSurface Mount
Output Interface-
Media TypeAir
Operating Temperature Min-10°C
Operating Temperature Max100°C
Product Range2SMPP Series
Qualification-
SVHCTo Be Advised
Product Overview
The GT5Y series single function on-delay Miniature Electronic Timers with 5A DPDT or 3A 4PDT contacts. Blade plug in type with time ranges up to 60 minutes. It uses the same sockets and hold-down clips as IDEC’s RY4S and RU series relays. It features repeat error ±0.2% maximum, control settings by hand or screwdriver and power ON and timing out LED indicators.
- 100ms maximum Reset time
- 100MΩ minimum at 500V DC Megger Insulation resistance
- IP40 Timer protection rating
- IP20 Socket protection rating
- Piezoresistance sensing method
- Air pressure medium
- Constant current drive driving method
Applications
Industrial, Automation & Process Control, Clock & Timing
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
50kPa
Supply Voltage Max
-
No. of Pins
6Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
100°C
Qualification
-
Operating Pressure Min
-50kPa
Supply Voltage Min
-
Sensor Case / Package
SOP
Sensor Output Type
Analog
Pressure Port Type
Single Axial Barbless
Output Interface
-
Operating Temperature Min
-10°C
Product Range
2SMPP Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate