MS5525DSO Series Board Mount Pressure Sensors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Pressure Type
Operating Pressure Min
Operating Pressure Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
No. of Pins
Sensor Output Type
Accuracy
Pressure Port Type
Sensor Mounting
Output Interface
Media Type
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $49.930 10+ $46.110 25+ $42.960 50+ $40.480 100+ $38.010 More Pricing... | Min: 1 / Mult: 1 | Gauge | 0psi | 5psi | 1.8V | 3.6V | SOIC | 14Pins | Digital | ± 0.5% | Single Axial Barbed | Surface Mount | I2C, SPI | Non-Corrosive Dry Gas | -40°C | 125°C | MS5525DSO Series | |||||
TE CONNECTIVITY | Each | 1+ $78.460 5+ $76.480 10+ $68.170 25+ $65.430 | Min: 1 / Mult: 1 | Differential | - | 1psi | 1.8V | 3.6V | SOIC | 14Pins | Digital | ± 0.25%, ± 1% | Dual Axial Barbed, Same Side | Surface Mount | I2C, SPI | Non-Corrosive Dry Gas | -40°C | 125°C | MS5525DSO Series |