Pressure Switches:
2 Products FoundView
Buyer
Engineer
Manufacturer
Pressure Type
Pressure Fitting Style
Pressure Port Type
Operating Pressure Min
Operating Pressure Max
Contact Configuration
Switching Voltage Max
Switching Voltage DC Resistive
Switching Current Max
Switching Current DC Resistive
Pressure Port Size
Transducer Connection / Termination
Deadband Min
Deadband Max
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $257.850 | Min: 1 / Mult: 1 | Gauge | - | NPT Male | 3psi | 100psi | SPDT | 115VAC | - | 1A | - | 1/8"-27 | Pigtail Leads | 1.5psi | 3.5psi | - | - | PSW-500 Series | |||||
12AM7274 RoHS | Each | Pricing is unavailable. Please contact customer services. | Differential | 1/4" FNPT | 1/4" FNPT | 10psi | 25psi | SPDT | 250VAC | 30V | 5A | 5A | 1/4" | Terminal Block | 2.5psi | 3.5psi | -1°C | 60°C | DX Series |