New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Print Page

                                                                                                  EVK7-TS2-USB

                                                                                                  Evaluation Kit, Interface, 4/5/8 Wire, Ultimate USB Screen Coder

                                                                                                  SEMTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SEMTECH EVK7-TS2-USB
                                                                                                  ManufacturerSEMTECH
                                                                                                  Manufacturer Part NoEVK7-TS2-USB
                                                                                                  Newark Part No.56J7141
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 7 week(s)

                                                                                                  Product Information

                                                                                                  SEMTECH
                                                                                                  ManufacturerSEMTECH
                                                                                                  Manufacturer Part NoEVK7-TS2-USB
                                                                                                  Newark Part No.56J7141
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Application Sub TypeUSB Touch Screen Encoder
                                                                                                  Kit ContentsEvaluation Kit
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The EVK7-TS2-USB is an evaluation kit for UR7HCTS2-USB ultimate USB Screen Coder. The UR7HCTS2-USB ultimate USB Screen Coder is the first single IC that seamlessly interfaces any 4 wire, 5 wire, or 8 wire resistive touch screen to a USB equipped system. It is also the first touch screen controller IC on the market designed to accommodate a very wide range of size, capacitance and resistance of touch screens, providing a universal performance solution among different OEM products and touch screen vendors. This unique feature of the IC provides OEMs with a wide variety of interchangeable touch screen options. Unlike implementations with separate digitizers, the UR7HCTS2-USB integrates a digitizer with a controller that performs all touch detection, noise filtering, error elimination and provides the host with processed and stable positioning data over USB.

                                                                                                  • Controller and digitizer in a single IC
                                                                                                  • Interfaces the system via USB
                                                                                                  • Provides high resolution: 1000 points per axis
                                                                                                  • Accurate, quick touch response due to Semtech’s advanced sampling technology and algorithms
                                                                                                  • Highly resistant to RF and other noise
                                                                                                  • No digitizer or external ADC necessary
                                                                                                  • Fully compliant with USB HID absolute mode pointing device specifications
                                                                                                  • Free driver with calibration applet available for Windows 98 SE, Windows Me, 2000 and XP

                                                                                                  Applications

                                                                                                  Consumer Electronics, Portable Devices, Industrial, Communications & Networking

                                                                                                  Technical Specifications

                                                                                                  Application Sub Type

                                                                                                  USB Touch Screen Encoder

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Kit Contents

                                                                                                  Evaluation Kit

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate