Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoXBTKK25
Newark Part No.96M9595
Product RangeXBTK Series
Your Part Number
459 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.440 |
Price for:Each
Minimum: 1
Multiple: 1
$26.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoXBTKK25
Newark Part No.96M9595
Product RangeXBTK Series
Technical Datasheet
Gender-
Thermocouple TypeK
Product RangeXBTK Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
XBTKK25 is a Type K thermocouple terminal block. The terminal block contacts are made with thermocouple-grade calibration alloys.
- Screw type terminal block DIN connectors
- Maintenance-free connections
- Global acceptance
- Large surface area for marking
- Terminal width is 10.4mm
- Maximum wire size is 12AWG/2.5mm²
- UL-cUL ratings is 300V/10A/28-12AWG
- M3 thread
- Insulated temperature range from -40 to 125°C
Technical Specifications
Gender
-
Product Range
XBTK Series
Thermocouple Type
K
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate