60°C Inductive Proximity Sensors:

14 Products Found

Newark offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Sensing Range Max
Operating Temperature Max
Sensing Distance Min
Sensor Output Type
Sensing Distance Max
Sensing Distance Nom
Supply Voltage DC Min
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74C3206
Each
1+
$421.300
Min: 1 / Mult: 1
Inductive Proximity Sensor
-
60°C
-
-
-
-
-
-
12VDC
24VDC
Voltage
Cylindrical M18 Thread
Cable
Stainless Steel
-
-
0°C
-
65AH8534

RoHS

Each
1+
$31.520
50+
$28.710
100+
$26.410
250+
$24.630
500+
$23.090
Min: 1 / Mult: 1
Inductive Proximity Sensor
-
60°C
-
-
-
7.2mm
-
-
90VAC
250VAC
2-Wire, NO
Module
Cable
-
IP67
IP67
-15°C
MP Inductive Proximity Sensors
65AH8528

RoHS

Each
1+
$34.950
50+
$31.840
100+
$29.290
250+
$27.320
500+
$25.610
Min: 1 / Mult: 1
Inductive Proximity Sensor
-
60°C
-
-
-
7.2mm
-
-
10VDC
30VDC
4-Wire, NPN, NO / NC
Module
Cable
-
IP67
IP67
-15°C
MP Inductive Proximity Sensors
65AH8527

RoHS

Each
1+
$29.490
50+
$26.860
100+
$24.700
250+
$23.040
500+
$21.600
Min: 1 / Mult: 1
Inductive Proximity Sensor
-
60°C
-
-
-
7.2mm
-
-
10VDC
30VDC
3-Wire, NPN, NC
Module
Cable
-
IP67
IP67
-15°C
MP Inductive Proximity Sensors
65AH8532

RoHS

Each
1+
$29.490
50+
$26.860
100+
$24.700
250+
$23.040
500+
$21.600
Min: 1 / Mult: 1
Inductive Proximity Sensor
7.2mm
60°C
-
DC
-
7.2mm
10V
30V
10VDC
30VDC
2-Wire, NO
Module
Cable
-
IP67
IP67
-15°C
MP Inductive Proximity Sensors
65AH8535

RoHS

Each
1+
$31.060
50+
$28.290
100+
$26.020
250+
$24.270
500+
$22.760
Min: 1 / Mult: 1
Inductive Proximity Sensor
-
60°C
-
-
-
7.2mm
-
-
90VAC
250VAC
2-Wire, NC
Module
Cable
-
IP67
IP67
-15°C
MP Inductive Proximity Sensors
65AH8529

RoHS

Each
1+
$29.920
50+
$27.250
100+
$25.080
250+
$23.380
500+
$21.920
Min: 1 / Mult: 1
Inductive Proximity Sensor
-
60°C
-
-
-
7.2mm
-
-
10VDC
30VDC
3-Wire, PNP, NO
Module
Cable
-
IP67
IP67
-15°C
MP Inductive Proximity Sensors
65AH8526

RoHS

Each
1+
$29.490
50+
$26.860
100+
$24.700
250+
$23.040
500+
$21.600
Min: 1 / Mult: 1
Inductive Proximity Sensor
-
60°C
-
-
-
7.2mm
-
-
10VDC
30VDC
3-Wire, NPN, NO
Module
Cable
-
IP67
IP67
-15°C
MP Inductive Proximity Sensors
65AH8533

RoHS

Each
1+
$29.490
50+
$26.860
100+
$24.700
250+
$23.040
500+
$21.600
Min: 1 / Mult: 1
Inductive Proximity Sensor
-
60°C
-
-
-
7.2mm
-
-
10VDC
30VDC
2-Wire, NC
Module
Cable
-
IP67
IP67
-15°C
MP Inductive Proximity Sensors
65AH8531

RoHS

Each
1+
$34.950
50+
$31.840
100+
$29.290
250+
$27.320
500+
$25.610
Min: 1 / Mult: 1
Inductive Proximity Sensor
-
60°C
-
-
-
7.2mm
-
-
10VDC
30VDC
4-Wire, PNP, NO / NC
Module
Cable
-
IP67
IP67
-15°C
MP Inductive Proximity Sensors
65AH8530

RoHS

Each
1+
$29.490
50+
$26.860
100+
$24.700
250+
$23.040
500+
$21.600
Min: 1 / Mult: 1
Inductive Proximity Sensor
-
60°C
-
-
-
7.2mm
-
-
10VDC
30VDC
3-Wire, PNP, NC
Module
Cable
-
IP67
IP67
-15°C
MP Inductive Proximity Sensors
02AM1995

RoHS

Each
1+
$779.770
Min: 1 / Mult: 1
Inductive Proximity Sensor
-
60°C
4mm
-
20mm
-
-
-
19.2VDC
30VDC
OSSD
Module
4 Pin M12 Connector
Die Cast Zinc
IP67
IP67
-25°C
IN4000 Direct Series
99AK9624

RoHS

Each
1+
$80.870
5+
$73.790
10+
$71.760
25+
$70.420
50+
$67.240
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
-
60°C
-
-
-
4mm
-
-
10VDC
30VDC
PNP / SPST-NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
IP67
-40°C
IME Series
12N2113

RoHS

Each
1+
$305.530
10+
$263.280
25+
$253.210
50+
$242.230
100+
$222.400
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
-
60°C
-
-
-
4mm
-
-
-
24VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
-
Brass
IP67
IP67
0°C
BESM08MI-PSC40B-S49G
1-14 of 14 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM