Inductive Proximity Sensors:

8 Products Found

Newark offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Operating Temperature Max
Sensing Distance Nom
Supply Voltage Min
Supply Voltage Max
Sensor Output Type
Sensor Case / Package
Sensor Terminals
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH8545

RoHS

Each
1+
$36.230
50+
$33.000
100+
$30.360
250+
$28.300
500+
$26.540
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
13.5mm
90VAC
250VAC
2-Wire, NC
Module
Cable
IP67
IP67
-15°C
MP Inductive Proximity Sensors
65AH8537

RoHS

Each
1+
$33.860
50+
$30.850
100+
$28.390
250+
$26.470
500+
$24.820
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
13.5mm
10VDC
30VDC
3-Wire, NPN, NC
Module
Cable
IP67
IP67
-15°C
MP Inductive Proximity Sensors
65AH8536

RoHS

Each
1+
$33.860
50+
$30.850
100+
$28.390
250+
$26.470
500+
$24.820
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
13.5mm
10VDC
30VDC
3-Wire, NPN, NO
Module
Cable
IP67
IP67
-15°C
MP Inductive Proximity Sensors
65AH8543

RoHS

Each
1+
$35.460
50+
$32.310
100+
$29.720
250+
$27.720
500+
$26.000
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
13.5mm
10VDC
30VDC
2-Wire, NC
Module
Cable
IP67
IP67
-15°C
MP Inductive Proximity Sensors
65AH8541

RoHS

Each
1+
$35.870
25+
$33.000
50+
$30.760
100+
$29.810
250+
$28.860
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
13.5mm
10VDC
30VDC
4-Wire, PNP, NO / NC
Module
Cable
IP67
IP67
-15°C
MP Inductive Proximity Sensors
65AH8540

RoHS

Each
1+
$33.860
50+
$30.850
100+
$28.390
250+
$26.470
500+
$24.820
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
13.5mm
10VDC
30VDC
3-Wire, PNP, NC
Module
Cable
IP67
IP67
-15°C
MP Inductive Proximity Sensors
65AH8542

RoHS

Each
1+
$35.460
50+
$32.310
100+
$29.720
250+
$27.720
500+
$26.000
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
13.5mm
10VDC
30VDC
2-Wire, NO
Module
Cable
IP67
IP67
-15°C
MP Inductive Proximity Sensors
65AH8538

RoHS

Each
1+
$35.870
25+
$33.000
50+
$30.760
100+
$29.810
250+
$28.860
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
13.5mm
10VDC
30VDC
4-Wire, NPN, NO / NC
Module
Cable
IP67
IP67
-15°C
MP Inductive Proximity Sensors
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM