Inductive Proximity Sensors:

12 Products Found

Newark offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Operating Temperature Max
Sensing Distance Nom
Supply Voltage Min
Supply Voltage Max
Sensor Output Type
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41M2035

RoHS

Each
1+
$262.710
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
1mm
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M5 Thread
Cable
303 Stainless Steel
-
IP67
-25°C
-
41M2038

RoHS

Each
1+
$262.710
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
1mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M5 Thread
Cable
303 Stainless Steel
-
IP67
-25°C
-
41M2036

RoHS

Each
1+
$262.710
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
1mm
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M5 Thread
Cable
303 Stainless Steel
-
IP67
-25°C
-
41M2037

RoHS

Date/Lot Code

Each
1+
$262.710
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
1mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M5 Thread
Cable
303 Stainless Steel
-
IP67
-25°C
-
41M2042

RoHS

Each
1+
$262.710
Min: 1 / Mult: 1
Inductive Proximity Switch
70°C
1mm
10VDC
30VDC
3-Wire, PNP, NO
Module
3-Pin M8 Connector
303 Stainless Steel
-
IP67
-25°C
-
78Y9226

RoHS

Each
1+
$428.140
5+
$400.100
10+
$377.660
25+
$353.360
50+
$334.660
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
1mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical
Cable
Stainless Steel
-
IP67
-25°C
E2E Series
68Y5851

RoHS

Each
1+
$392.260
5+
$365.030
10+
$343.240
25+
$319.620
50+
$301.470
More Pricing...
Min: 1 / Mult: 1
Inductive
70°C
1mm
10VDC
30VDC
-
-
Cable
Stainless Steel
-
IP67
-25°C
E2E Series
41M2041

RoHS

Each
1+
$262.710
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
1mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical
Cable
Stainless Steel
-
IP67
-25°C
-
01AM4345

RoHS

Each
1+
$172.420
5+
$164.180
10+
$159.230
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
1mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M4 Thread
Cable
Stainless Steel
IP67
IP67
-25°C
IMM Series
01AM4118

RoHS

Each
1+
$367.900
5+
$330.340
10+
$290.140
25+
$268.870
50+
$243.880
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
1mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical
Cable with Connector
Stainless Steel
IP67
IP67
-25°C
IMM Series
01AM4397

RoHS

Each
1+
$299.970
5+
$285.660
10+
$277.070
25+
$268.500
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
1mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M4 Thread
Cable
Stainless Steel
IP67
IP67
-25°C
IMM Series
83AK6807
Each
1+
$261.370
5+
$256.430
10+
$251.500
25+
$246.580
50+
$241.640
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
1mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical
Cable
Stainless Steel
IP67
IP67
-25°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM