Inductive Proximity Sensors:

6 Products Found

Newark offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Operating Temperature Max
Sensing Distance Nom
Supply Voltage Min
Supply Voltage Max
Sensor Output Type
Sensor Case / Package
Sensor Terminals
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH8553

RoHS

Each
1+
$86.130
25+
$79.230
50+
$73.880
100+
$71.580
250+
$69.280
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
22.5mm
90VAC
250VAC
2-Wire, NC
Module
Cable
IP67
IP67
-20°C
MP Inductive Proximity Sensors
65AH8552

RoHS

Each
1+
$86.130
25+
$79.230
50+
$73.880
100+
$71.580
250+
$69.280
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
22.5mm
90VAC
250VAC
2-Wire, NO
Module
Cable
IP67
IP67
-20°C
MP Inductive Proximity Sensors
65AH8548

RoHS

Each
1+
$82.180
25+
$75.610
50+
$70.490
100+
$68.310
250+
$66.110
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
22.5mm
10VDC
30VDC
4-Wire, NPN, NO / NC
Module
Cable
IP67
IP67
-20°C
MP Inductive Proximity Sensors
65AH8551

RoHS

Each
1+
$82.180
25+
$75.610
50+
$70.490
100+
$68.310
250+
$66.110
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
22.5mm
10VDC
30VDC
4-Wire, PNP, NO / NC
Module
Cable
IP67
IP67
-20°C
MP Inductive Proximity Sensors
65AH8549

RoHS

Each
1+
$78.290
25+
$72.020
50+
$67.150
100+
$65.070
250+
$62.970
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
22.5mm
10VDC
30VDC
3-Wire, PNP, NO
Module
Cable
IP67
IP67
-20°C
MP Inductive Proximity Sensors
65AH8547

RoHS

Each
1+
$78.290
25+
$72.020
50+
$67.150
100+
$65.070
250+
$62.970
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
22.5mm
10VDC
30VDC
4-Wire, NPN, NC
Module
Cable
IP67
IP67
-20°C
MP Inductive Proximity Sensors
1-6 of 6 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM