Inductive Proximity Sensors:

13 Products Found

Newark offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Operating Temperature Max
Sensing Distance Nom
Supply Voltage Min
Supply Voltage Max
Sensor Output Type
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71AJ7349

RoHS

Date/Lot Code

Each
1+
$46.350
5+
$46.350
10+
$46.350
25+
$46.350
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
22mm
8VDC
60VDC
3-Wire, NPN, NO
Cylindrical M30 Thread
Cable
304 Stainless Steel
-
IP67, IP68, IP69K
-40°C
ICS30 E1 Series
71AJ7353

RoHS

Each
1+
$43.980
5+
$43.980
10+
$43.980
25+
$43.980
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
22mm
8VDC
60VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
Cable
304 Stainless Steel
-
IP67, IP68, IP69K
-40°C
ICS30 E1 Series
70AK8802

RoHS

Each
1+
$98.350
Min: 1 / Mult: 1
Inductive Proximity Sensor
80°C
22mm
10VDC
30VDC
4-Wire, PNP, NO / NC
Module
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
IP67, IP68, IP69K
-25°C
IRC40 Series
85AK6039

RoHS

Each
1+
$89.240
5+
$87.620
10+
$86.050
25+
$84.530
50+
$83.070
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
22mm
10VDC
36VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
4 Pin M12 Connector
Brass
IP67
IP67
-40°C
ICB Series
65AK6229

RoHS

Date/Lot Code

Each
1+
$79.230
5+
$79.230
10+
$79.230
25+
$79.230
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
22mm
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M30 Thread
4-Pin M12 Connector
304 Stainless Steel
-
IP67, IP68, IP69K
-40°C
ICF Series
70AK8801

RoHS

Each
1+
$98.350
5+
$96.500
Min: 1 / Mult: 1
Inductive Proximity Sensor
80°C
22mm
10VDC
30VDC
4-Wire, NPN, NO / NC
Module
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
IP67, IP68, IP69K
-25°C
IRC40 Series
38AJ5407

RoHS

Date/Lot Code

Each
1+
$81.320
5+
$81.320
10+
$81.320
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
22mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
M12 Connector
Stainless Steel
-
IP67
0°C
E2EW Series
81AH8488

RoHS

Date/Lot Code

OMRON INDUSTRIAL AUTOMATION
Each
1+
$79.970
5+
$79.970
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
22mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
Cable with Connector
Stainless Steel
-
IP67
0°C
E2EW Series
71AJ7350

RoHS

Each
1+
$43.980
5+
$43.980
10+
$43.980
25+
$43.980
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
22mm
8VDC
60VDC
3-Wire, NPN, NO
Cylindrical M30 Thread
4-Pin M12 Connector
304 Stainless Steel
-
IP67, IP68, IP69K
-40°C
ICS30 E1 Series
38AJ5402

RoHS

Date/Lot Code

Each
1+
$79.970
5+
$79.970
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
22mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
M12 Connector
Stainless Steel
-
IP67
0°C
E2EW-Q Series
71AJ7354

RoHS

Date/Lot Code

Each
1+
$49.520
5+
$49.520
10+
$49.520
25+
$49.520
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
22mm
8VDC
60VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
4-Pin M12 Connector
304 Stainless Steel
-
IP67, IP68, IP69K
-40°C
ICS30 E1 Series
38AJ5408

RoHS

Date/Lot Code

Each
1+
$75.450
5+
$75.450
10+
$75.450
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
22mm
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M30 Thread
M12 Connector
Stainless Steel
-
IP67
0°C
E2EW Series
34M0461

RoHS

Each
1+
$138.850
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
22mm
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
4-Pin M12 Connector
316L Stainless Steel
-
IP67, IP69K
-25°C
Inductive proximity sensors XS Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM