Inductive Proximity Sensors:

6 Products Found

Newark offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Operating Temperature Max
Sensing Distance Nom
Supply Voltage Min
Supply Voltage Max
Sensor Output Type
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
37R5254

RoHS

Date/Lot Code

Each
1+
$589.500
Min: 1 / Mult: 1
Inductive
70°C
9mm
10VDC
30VDC
3-Wire, PNP, NO / NC
-
M12 Connector
Metal
IP67
-25°C
-
19P7424

RoHS

Date/Lot Code

Each
1+
$183.350
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
-
10VDC
30VDC
3-Wire, PNP, NO
Module
M12 Connector
Metal
IP67
-25°C
-
41M2127

RoHS

Each
1+
$223.100
Min: 1 / Mult: 1
Inductive
70°C
8mm
10VDC
30VDC
3-Wire, PNP, NO
-
M12 Connector
Metal
IP67
-25°C
-
89H6703

RoHS

Each
1+
$155.410
10+
$142.980
25+
$138.310
Min: 1 / Mult: 1
Inductive
70°C
1.5mm
12VDC
24VDC
3-Wire, PNP, NO
-
3-Pin M8 Connector
Metal
IP67
-25°C
-
05W3263

RoHS

Each
1+
$142.400
10+
$133.850
25+
$131.000
50+
$128.150
100+
$125.300
Min: 1 / Mult: 1
Inductive
70°C
5mm
12VDC
48VDC
-
-
Cable
Metal
IP68
-25°C
XS Series
35R9816
Each
1+
$305.670
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
8mm
10VDC
300VDC
2-Wire, NO
Cylindrical M18 Thread
3-Pin Connector
Metal
IP67
-25°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM