Inductive Proximity Sensors:

218 Products Found

Newark offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Load Current RMS Max
Sensor Type
RoHS Compliant
Operating Temperature Max
Sensing Distance Min
Sensing Distance Max
Sensing Distance Nom
Supply Voltage Min
Supply Voltage Max
Sensor Output Type
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41M3657

RoHS

Date/Lot Code

Each
1+
$211.280
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
85°C
-
-
8mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Connector
Brass
-
IP68
-30°C
-
27M2897

RoHS

Date/Lot Code

Each
1+
$133.500
5+
$128.480
10+
$125.980
25+
$123.480
50+
$120.980
More Pricing...
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
70°C
-
-
5mm
10VDC
30VDC
3-Wire, PNP, NO
Module
Cable
ABS (Acrylonitrile Butadiene Styrene)
-
IP67
-25°C
-
64M0775

RoHS

Each
1+
$230.880
Min: 1 / Mult: 1
150mA
Inductive Proximity Sensor
Yes
70°C
-
-
2mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
M8 Connector
303 Stainless Steel
-
IP67
-25°C
-
41M2038

RoHS

Each
1+
$262.710
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
70°C
-
-
1mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M5 Thread
Cable
303 Stainless Steel
-
IP67
-25°C
-
41M3662

RoHS

Date/Lot Code

Each
1+
$205.590
Min: 1 / Mult: 1
-
Inductive Proximity Switch
-
70°C
-
-
10mm
10VDC
30VDC
3-Wire, PNP, NO
Module
4-Pin M12 Connector
Copper Zinc
-
IP67
-25°C
-
41M2104

RoHS

Each
1+
$205.590
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
70°C
-
-
5mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
-
IP67
-25°C
-
41M2117

RoHS

Date/Lot Code

Each
1+
$245.200
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
85°C
-
-
5mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
-
IP68
-30°C
-
55M3552

RoHS

Each
1+
$230.880
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
70°C
-
-
2mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
M12 Connector
303 Stainless Steel
-
IP67
-25°C
-
41M2042

RoHS

Each
1+
$262.710
Min: 1 / Mult: 1
-
Inductive Proximity Switch
-
70°C
-
-
1mm
10VDC
30VDC
3-Wire, PNP, NO
Module
3-Pin M8 Connector
303 Stainless Steel
-
IP67
-25°C
-
89H6746

RoHS

Each
1+
$174.280
10+
$160.340
25+
$155.110
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
70°C
-
-
8mm
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4-Pin M12 Connector
Brass
-
IP67, IP69K
-25°C
-
84M4053

RoHS

Each
1+
$201.830
Min: 1 / Mult: 1
-
Inductive Proximity Switch
-
70°C
-
-
3mm
10VDC
30VDC
3-Wire, PNP, NO
Module
3-Pin M8 Connector
303 Stainless Steel
-
IP67
-25°C
-
41M2079

RoHS

Each
1+
$189.880
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
70°C
-
-
4mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
M12 Connector
Brass
-
IP67
-25°C
-
41M2037

RoHS

Each
1+
$262.710
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
70°C
-
-
1mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M5 Thread
Cable
303 Stainless Steel
-
IP67
-25°C
-
24C2795

RoHS

Each
1+
$145.180
10+
$132.650
Min: 1 / Mult: 1
-
Inductive
-
85°C
-
-
40mm
10VDC
30VDC
3-Wire, PNP, NO
-
4-Pin Connector
Nylon (Polyamide)
-
IP68
-25°C
-
41M2171

RoHS

Each
1+
$223.100
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
70°C
-
-
15mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
M12 Connector
Brass
-
IP67
-25°C
-
41M2127

RoHS

Each
1+
$223.100
Min: 1 / Mult: 1
-
Inductive
-
70°C
-
-
8mm
10VDC
30VDC
3-Wire, PNP, NO
-
M12 Connector
Metal
-
IP67
-25°C
-
24C2539

RoHS

Each
1+
$115.680
10+
$109.050
25+
$106.850
50+
$104.640
100+
$102.430
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
70°C
-
1.62mm
-
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4-Pin M12 Connector
Brass
-
IP67
-40°C
-
41M2023

RoHS

Date/Lot Code

Each
1+
$201.830
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
70°C
-
-
1.5mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
Cable
303 Stainless Steel
-
IP67
-25°C
-
66J6052

RoHS

Date/Lot Code

Each
1+
$140.950
5+
$140.950
10+
$140.950
25+
$140.490
50+
$138.420
More Pricing...
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
70°C
-
-
2mm
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
M8 Connector
Stainless Steel
-
IP67
-40°C
-
38B1181

RoHS

Date/Lot Code

Each
1+
$158.170
5+
$150.760
10+
$146.320
25+
$141.870
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
70°C
-
-
3mm
10VDC
30VDC
3-Wire, PNP, NO
Module
Cable
ABS (Acrylonitrile Butadiene Styrene)
-
IP67
-25°C
-
99M0997

RoHS

Each
1+
$208.780
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
85°C
-
-
8mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
-
IP68
-30°C
BI8U-M18-AP6X-H1141
41M2092

RoHS

Date/Lot Code

Each
1+
$178.200
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
85°C
-
-
4mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Wire Leads
Brass
-
IP68
-30°C
-
19P7424

RoHS

Date/Lot Code

Each
1+
$183.350
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
70°C
-
-
-
10VDC
30VDC
3-Wire, PNP, NO
Module
M12 Connector
Metal
-
IP67
-25°C
-
41M2073

RoHS

Date/Lot Code

Each
1+
$211.280
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
85°C
-
-
3mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Connector
Brass
-
IP68
-30°C
-
15R0625

RoHS

Date/Lot Code

Each
1+
$172.090
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
70°C
-
-
2mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
M12 Connector
Brass
-
IP67
-25°C
-
1-25 of 218 items
of 9 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM