Inductive Proximity Sensors:

438 Products Found

Newark offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Operating Temperature Max
Sensing Distance Nom
Supply Voltage Min
Supply Voltage Max
Sensor Output Type
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99AK9885

RoHS

Each
1+
$187.000
5+
$176.460
10+
$171.180
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
38mm
10VDC
30VDC
PNP / SPST-NO
Cylindrical M30 Thread
Cable
Brass
IP67
IP67
-25°C
IME Series
99AK9573

RoHS

Each
1+
$89.090
5+
$84.890
10+
$83.210
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
2.5mm
10VDC
30VDC
PNP / SPST-NO
Cylindrical M8 Thread
Cable
Brass
IP67
IP67
-25°C
IME Series
99AK9621

RoHS

Each
1+
$88.880
5+
$85.540
10+
$83.880
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
4mm
10VDC
30VDC
PNP / SPST-NO
Cylindrical M12 Thread
Connector
Stainless Steel
IP67
IP67
-25°C
IME Series
99AK9628

RoHS

Each
1+
$84.150
5+
$81.000
10+
$79.410
25+
$77.830
50+
$76.260
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
4mm
10VDC
30VDC
PNP / SPST-NO
Cylindrical M12 Thread
3 Pin M8 Connector
Brass
IP67
IP67
-25°C
IME Series
99AK9658

RoHS

Each
1+
$91.150
5+
$86.870
10+
$85.140
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
4mm
10VDC
30VDC
PNP / SPST-NO
Cylindrical M12 Thread
Cable
Brass
IP67
IP67
-25°C
IME Series
01AM4397

RoHS

Each
1+
$313.460
5+
$299.160
10+
$290.570
25+
$281.990
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
1mm
10VDC
30VDC
PNP / SPST-NO
Cylindrical M4 Thread
Cable
Stainless Steel
IP67
IP67
-25°C
IMM Series
01AM4491

RoHS

Each
1+
$243.310
5+
$218.790
10+
$204.150
25+
$179.520
50+
$162.830
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
PNP / SPST-NO
-
-
-
-
-
-
IM Standard Series
01AM4493

RoHS

Each
1+
$236.650
5+
$225.570
10+
$218.930
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
4mm
10VDC
30VDC
PNP / SPST-NO
Cylindrical M12 Thread
Cable
Brass
IP67
IP67
-25°C
IM Standard Series
01AM4538

RoHS

Each
1+
$223.910
5+
$201.350
10+
$187.880
25+
$165.210
50+
$149.830
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
PNP / SPST-NO
-
-
-
-
-
-
IM Standard Series
01AM4166

RoHS

Each
1+
$130.570
5+
$123.190
10+
$118.280
25+
$113.360
50+
$109.680
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
100°C
2mm
10VDC
30VDC
PNP / SPST-NO
Cylindrical M8 Thread
Cable
Stainless Steel
IP68, IP69K
IP68, IP69K
-40°C
IMB Series
01AM4439

RoHS

Each
1+
$226.910
5+
$216.330
10+
$209.980
Min: 1 / Mult: 1
-
-
-
-
-
PNP / SPST-NO
-
-
-
-
-
-
IM Standard Series
01AM4642

RoHS

Each
1+
$187.530
5+
$178.920
10+
$173.750
25+
$168.600
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
4mm
10VDC
30VDC
PNP / SPST-NO
Module
3 Pin M8 Connector
Plastic
IP67, IP68
IP67, IP68
-25°C
IQY Series
99AK9591

RoHS

Each
1+
$75.580
5+
$72.030
10+
$70.600
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
2mm
10VDC
30VDC
PNP / SPST-NO
Cylindrical M12 Thread
Cable
Brass
IP67
IP67
-25°C
IME Series
99AK9540

RoHS

Each
1+
$163.980
5+
$156.300
10+
$151.690
25+
$147.080
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
6mm
10VDC
30VDC
PNP / SPST-NO
Cylindrical M8 Thread
3 Pin M8 Connector
Brass
IP67
IP67
-25°C
IME Series
99AK9657

RoHS

Each
1+
$75.580
5+
$72.030
10+
$70.600
25+
$69.180
50+
$67.770
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
4mm
10VDC
30VDC
PNP / SPST-NO
Cylindrical M12 Thread
Cable
Brass
IP67
IP67
-25°C
IME Series
01AM4240

RoHS

Each
1+
$168.780
5+
$153.500
10+
$151.290
25+
$147.650
50+
$140.370
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
90°C
8mm
10VDC
30VDC
PNP / SPST-NO
Cylindrical M18 Thread
4 Pin M12 Connector
Stainless Steel
IP67
IP67
-20°C
IMB Series
01AM4443

RoHS

Each
1+
$304.280
5+
$274.200
10+
$256.250
25+
$226.050
50+
$205.560
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
6mm
10VDC
30VDC
PNP / SPST-NO
Cylindrical M8 Thread
3 Pin M8 Connector
Stainless Steel
IP68, IP69K
IP68, IP69K
-25°C
IMI Series
01AM4512

RoHS

Each
1+
$203.010
5+
$182.570
10+
$170.350
25+
$149.800
50+
$135.860
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
PNP / SPST-NO
-
-
-
-
-
-
IM Standard Series
01AM4582

RoHS

Each
1+
$216.470
5+
$194.650
10+
$181.640
25+
$159.720
50+
$144.860
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
10mm
10VDC
30VDC
PNP / SPST-NO
Cylindrical M30 Thread
4 Pin M12 Connector
Brass
IP67
IP67
-25°C
IM Standard Series
01AM8430

RoHS

Each
1+
$132.290
5+
$120.310
10+
$118.580
25+
$115.720
50+
$110.020
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
PNP / SPST-NO
-
-
-
-
-
-
IMN Series
01AM4345

RoHS

Each
1+
$187.780
5+
$177.350
10+
$172.140
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
1mm
10VDC
30VDC
PNP / SPST-NO
Cylindrical M4 Thread
Cable
Stainless Steel
IP67
IP67
-25°C
IMM Series
01AM4118

RoHS

Each
1+
$377.400
5+
$340.400
10+
$300.790
25+
$279.840
50+
$255.210
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
1mm
10VDC
30VDC
PNP / SPST-NO
Cylindrical
Cable with Connector
Stainless Steel
IP67
IP67
-25°C
IMM Series
99AK9811

RoHS

Each
1+
$172.880
5+
$163.080
10+
$158.170
Min: 1 / Mult: 1
Inductive Proximity Sensor
75°C
20mm
10VDC
30VDC
PNP / SPST-NO
Cylindrical M18 Thread
Cable
Brass
IP67
IP67
-25°C
IME Series
01AM4272

RoHS

Each
1+
$149.330
5+
$140.950
10+
$135.360
Min: 1 / Mult: 1
Inductive Proximity Sensor
100°C
15mm
10VDC
30VDC
PNP / SPST-NO
Cylindrical M30 Thread
4 Pin M12 Connector
Stainless Steel
IP68, IP69K
IP68, IP69K
-40°C
IMB Series
01AM4168

RoHS

Each
1+
$92.400
Min: 1 / Mult: 1
Inductive Proximity Sensor
100°C
2mm
10VDC
30VDC
PNP / SPST-NO
Cylindrical M8 Thread
Cable
Stainless Steel
IP68, IP69K
IP68, IP69K
-40°C
IMB Series
1-25 of 438 items
of 18 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM