Inductive Proximity Sensors:

3,675 Products Found

Newark offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
RoHS Compliant
Load Current RMS Max
Sensor Type
Operating Temperature Max
Sensing Distance Min
Sensing Distance Max
Sensing Distance Nom
Supply Voltage Min
Supply Voltage Max
Sensor Output Type
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
10R6725

RoHS

Each
1+
$59.770
Min: 1 / Mult: 1
-
-
-
-
-
1.5mm
-
10VDC
30VDC
-
-
-
-
-
-
-
-
41M2035

RoHS

Each
1+
$262.710
Min: 1 / Mult: 1
-
-
Inductive Proximity Sensor
70°C
-
-
1mm
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M5 Thread
Cable
303 Stainless Steel
-
IP67
-25°C
-
27M2897

RoHS

Date/Lot Code

Each
1+
$133.500
5+
$128.480
10+
$125.980
25+
$123.480
50+
$120.980
More Pricing...
Min: 1 / Mult: 1
-
-
Inductive Proximity Sensor
70°C
-
-
5mm
10VDC
30VDC
3-Wire, PNP, NO
Module
Cable
ABS (Acrylonitrile Butadiene Styrene)
-
IP67
-25°C
-
27C1520

RoHS

Date/Lot Code

Each
1+
$195.760
5+
$186.610
10+
$181.110
25+
$175.620
Min: 1 / Mult: 1
-
-
Inductive Proximity Sensor
70°C
-
-
3mm
10VDC
30VDC
2-Wire, NO
Cylindrical M12 Thread
M12 Connector
303 Stainless Steel
-
IP67
-25°C
-
64M0775

RoHS

Each
1+
$230.880
Min: 1 / Mult: 1
Yes
150mA
Inductive Proximity Sensor
70°C
-
-
2mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
M8 Connector
303 Stainless Steel
-
IP67
-25°C
-
41M2038

RoHS

Each
1+
$262.710
Min: 1 / Mult: 1
-
-
Inductive Proximity Sensor
70°C
-
-
1mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M5 Thread
Cable
303 Stainless Steel
-
IP67
-25°C
-
41M3662

RoHS

Date/Lot Code

Each
1+
$205.590
Min: 1 / Mult: 1
-
-
Inductive Proximity Switch
70°C
-
-
10mm
10VDC
30VDC
3-Wire, PNP, NO
Module
4-Pin M12 Connector
Copper Zinc
-
IP67
-25°C
-
22T2697

RoHS

Each
1+
$54.210
Min: 1 / Mult: 1
-
-
Inductive Proximity Sensor
70°C
-
11mm
10mm
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M30 Thread
Cable
Brass
-
IP67
-25°C
-
10R6735

RoHS

Each
1+
$62.550
Min: 1 / Mult: 1
-
-
Inductive Proximity Sensor
70°C
-
5mm
5mm
100VAC
240VAC
2-Wire, NO
Cylindrical M18 Thread
Cable
Brass
-
IP67
-25°C
-
10R6738

RoHS

Each
1+
$47.260
Min: 1 / Mult: 1
-
-
Inductive Proximity Sensor
70°C
-
8mm
8mm
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
Brass
-
IP67
-25°C
-
10R6739

RoHS

Each
1+
$47.260
Min: 1 / Mult: 1
-
-
Inductive
70°C
-
8mm
8mm
10VDC
30VDC
PNP
-
Wire Leads
Brass
-
IP67
-25°C
-
55M3552

RoHS

Each
1+
$230.880
Min: 1 / Mult: 1
-
-
Inductive Proximity Sensor
70°C
-
-
2mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
M12 Connector
303 Stainless Steel
-
IP67
-25°C
-
27K4504

RoHS

Date/Lot Code

Each
1+
$292.740
5+
$272.420
10+
$256.150
25+
$238.530
50+
$224.980
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
10R6736

RoHS

Each
1+
$47.260
Min: 1 / Mult: 1
-
-
Inductive
70°C
0mm
5mm
5mm
10VDC
30VDC
NPN
-
Wire Leads
Brass
-
IP67
-25°C
-
74C3206
Each
1+
$395.290
Min: 1 / Mult: 1
-
-
Inductive Proximity Sensor
60°C
-
-
-
12VDC
24VDC
Voltage
Cylindrical M18 Thread
Cable
Stainless Steel
-
-
0°C
-
52F4280

RoHS

Date/Lot Code

Each
1+
$155.770
5+
$148.470
10+
$144.110
25+
$139.730
Min: 1 / Mult: 1
-
-
-
-
-
-
-
10VDC
30VDC
-
-
-
-
-
-
-
-
85C0100

RoHS

Each
1+
$768.560
Min: 1 / Mult: 1
-
-
Inductive Proximity Sensor
70°C
-
2mm
-
20VDC
300VDC
2-Wire, NO
Right Angle Cylindrical
3-Pin Connector
Zinc
-
IP67
-25°C
-
41M2104

RoHS

Each
1+
$205.590
Min: 1 / Mult: 1
-
-
Inductive Proximity Sensor
70°C
-
-
5mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
-
IP67
-25°C
-
16B3415

RoHS

Each
1+
$340.780
5+
$323.740
10+
$313.520
25+
$303.290
Min: 1 / Mult: 1
-
-
Inductive Proximity Sensor
70°C
-
-
10mm
24VDC
210VDC
2-Wire, NC
Cylindrical M30 Thread
Cable
Brass
-
IP67
-25°C
-
80C7123

RoHS

Each
1+
$374.750
5+
$356.020
10+
$344.770
25+
$333.530
Min: 1 / Mult: 1
-
-
Inductive Proximity Sensor
70°C
-
-
8mm
24VDC
48VDC
3-Wire, Analog, NC
Cylindrical M18 Thread
Cable
PBT (Polybutylene Terephthalate)
-
IP67
-25°C
-
96F2204

RoHS

Each
1+
$202.240
10+
$186.040
25+
$180.000
Min: 1 / Mult: 1
-
-
Inductive Proximity Sensor
70°C
-
-
15mm
24VDC
240VAC
2-Wire, NO
Cylindrical M30 Thread
Cable
PPS (Polyphenylene Sulfide)
-
IP68
-25°C
-
09J1475

RoHS

Date/Lot Code

Each
1+
$273.220
5+
$254.250
10+
$239.070
25+
$222.630
50+
$209.980
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
10VDC
30VDC
-
-
-
-
-
-
-
-
12N1908

RoHS

Date/Lot Code

Each
1+
$616.050
Min: 1 / Mult: 1
-
-
Inductive Proximity Sensor
70°C
-
-
15mm
10VDC
300VDC
2-Wire, NO / NC
Module
Cable Gland
Plastic
-
IP67
-25°C
-
37R5254

RoHS

Date/Lot Code

Each
1+
$589.500
Min: 1 / Mult: 1
-
-
Inductive
70°C
-
-
9mm
10VDC
30VDC
3-Wire, PNP, NO / NC
-
M12 Connector
Metal
-
IP67
-25°C
-
41M2117

RoHS

Date/Lot Code

Each
1+
$245.200
Min: 1 / Mult: 1
-
-
Inductive Proximity Sensor
85°C
-
-
5mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
-
IP68
-30°C
-
1-25 of 3675 items
of 147 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM