Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No.LCZ460
Newark Part No.62M3527
Product RangeLCZ Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerHONEYWELL
Manufacturer Part No.LCZ460
Newark Part No.62M3527
Product RangeLCZ Series
Technical Datasheet
Sensor HousingCylindrical
No. of Pins-
Output Current20mA
Product RangeLCZ Series
SVHCTo Be Advised
Product Overview
The LCZ460 is a hall-effect zero Speed Sensor features durable, cost-effective solution in most harsh environments. The sensor is available in 15.9mm (5/8-inch) diameter, 50.8mm (2-inch) length. The stainless steel package is simple to install and adjust. It does not require rotational orientation.
- Omni-directional sensor to target orientation
- Digital output
- Small size
- Low power consumption
- 20mA supply current and output sinking
- 30VDC high voltage
- 4µs rise and fall time
- -40 to 125°C operating temperature
- Stainless steel housing
Applications
Industrial, Automation & Process Control, Building Automation, Motor Drive & Control, Test & Measurement
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Sensor Housing
Cylindrical
Output Current
20mA
SVHC
To Be Advised
No. of Pins
-
Product Range
LCZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate