New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  5. Passive Infrared (PIR) Sensors
                                                                                                  Print Page

                                                                                                  A26051

                                                                                                  PIR MOVEMENT SENSOR, 240V, 5A, 220DEG

                                                                                                  UNITED AUTOMATION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  UNITED AUTOMATION A26051
                                                                                                  ManufacturerUNITED AUTOMATION
                                                                                                  Manufacturer Part NoA26051
                                                                                                  Newark Part No.23AJ5474
                                                                                                  Product RangeInfresco Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$223.550
                                                                                                  5+$201.460
                                                                                                  10+$188.280
                                                                                                  25+$166.070
                                                                                                  50+$151.030
                                                                                                  100+$141.370
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $223.55
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  UNITED AUTOMATION
                                                                                                  ManufacturerUNITED AUTOMATION
                                                                                                  Manufacturer Part NoA26051
                                                                                                  Newark Part No.23AJ5474
                                                                                                  Product RangeInfresco Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Detection Distance12m
                                                                                                  Detection SensitivityAdjustable
                                                                                                  Detection Area (Vertical)-
                                                                                                  Beam Angle180°
                                                                                                  Detection Area (Horizontal)220°
                                                                                                  Lens Type-
                                                                                                  Lens Colour-
                                                                                                  No. of Detection Zones-
                                                                                                  Current Consumption Typ-
                                                                                                  Output Interface-
                                                                                                  Product RangeInfresco Series
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (20-Jun-2016)

                                                                                                  Technical Specifications

                                                                                                  Detection Distance

                                                                                                  12m

                                                                                                  Detection Area (Vertical)

                                                                                                  -

                                                                                                  Detection Area (Horizontal)

                                                                                                  220°

                                                                                                  Lens Colour

                                                                                                  -

                                                                                                  Current Consumption Typ

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Infresco Series

                                                                                                  SVHC

                                                                                                  No SVHC (20-Jun-2016)

                                                                                                  Detection Sensitivity

                                                                                                  Adjustable

                                                                                                  Beam Angle

                                                                                                  180°

                                                                                                  Lens Type

                                                                                                  -

                                                                                                  No. of Detection Zones

                                                                                                  -

                                                                                                  Output Interface

                                                                                                  -

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (20-Jun-2016)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate