Ultrasonic Proximity Sensors:

282 Products Found

Newark offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Distance Max
Sensing Range Max
Sensing Range Min
Frequency
Operating Temperature Min
Switching Frequency
Operating Temperature Max
Beam Divergence
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
34M0504
Each
1+
$2,954.400
3+
$2,799.930
5+
$2,645.450
10+
$2,548.900
25+
$2,471.660
Min: 1 / Mult: 1
1m
-
-
200kHz
0°C
-
50°C
-
SUPERPROX SM500 Series
09P7455
Each
1+
$254.220
5+
$240.560
10+
$215.960
25+
$206.380
50+
$196.820
More Pricing...
Min: 1 / Mult: 1
508mm
-
-
300kHz
-30°C
-
70°C
Hyde Park Virtu VM18 Series
52T5163
Each
1+
$1,627.240
3+
$1,542.150
5+
$1,457.080
10+
$1,403.890
25+
$1,361.360
Min: 1 / Mult: 1
1m
-
-
200kHz
0°C
-
50°C
-
DeviceNet SUPERPROX SM900 Series
09P6792

RoHS

Each
1+
$404.170
5+
$381.590
10+
$361.500
25+
$348.950
50+
$336.400
Min: 1 / Mult: 1
101.6mm
-
-
500kHz
-30°C
-
70°C
Hyde Park Superprox 300 Series
20K4870

RoHS

Each
1+
$624.120
5+
$589.230
10+
$558.220
25+
$538.830
50+
$519.460
Min: 1 / Mult: 1
102mm
-
-
500kHz
-20°C
-
65°C
10°
OsiSense XX Series
17AC8775

RoHS

Each
1+
$2,331.450
5+
$2,201.130
10+
$2,085.270
25+
$2,012.860
50+
$1,940.470
Min: 1 / Mult: 1
1m
-
-
200kHz
0°C
-
50°C
10°
OsiSense XX Series
17AC8789

RoHS

Each
Pricing is unavailable. Please contact customer services.
2m
-
-
200kHz
0°C
-
50°C
10°
OsiSense XX Series
17AC8765

RoHS

Each
1+
$226.490
5+
$214.310
10+
$192.400
25+
$183.870
50+
$175.340
More Pricing...
Min: 1 / Mult: 1
50mm
-
-
360kHz
0°C
-
60°C
10°
OsiSense XX Series
92AH9599

RoHS

Date/Lot Code

Each
1+
$45.880
5+
$43.960
10+
$42.020
25+
$40.030
50+
$37.900
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-40°C
-
85°C
180°
-
49AJ9663
Each
1+
$5,598.080
Min: 1 / Mult: 1
1m
-
-
224kHz
-40°C
-
70°C
-
U-GAGE T30UX Series
02AM7357

RoHS

Each
1+
$830.370
Min: 1 / Mult: 1
1m
-
-
200kHz
-25°C
-
70°C
OsiSense XX Series
02AM7376

RoHS

Each
1+
$2,291.440
Min: 1 / Mult: 1
38.1mm
-
-
-
0°C
-
50°C
10°
XX Series
02AM6854

RoHS

TELEMECANIQUE SENSORS
Each
1+
$1,555.010
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
01AM9201

RoHS

Each
1+
$1,283.610
5+
$1,155.190
10+
$1,017.770
25+
$945.070
50+
$859.620
Min: 1 / Mult: 1
-
-
-
120kHz
-25°C
-
70°C
-
UC30 Series
01AM9203

RoHS

Each
1+
$776.770
5+
$699.050
10+
$615.890
25+
$571.900
50+
$520.190
Min: 1 / Mult: 1
-
-
-
80kHz
-25°C
-
70°C
-
UC30 Series
01AM9211

RoHS

Each
1+
$1,082.680
5+
$974.360
10+
$858.450
25+
$797.130
50+
$725.060
Min: 1 / Mult: 1
-
-
-
380kHz
-25°C
-
70°C
-
UC4 Series
01AM9221

RoHS

Each
1+
$1,707.440
5+
$1,451.350
10+
$1,395.990
25+
$1,276.630
50+
$1,252.690
Min: 1 / Mult: 1
-
-
-
400kHz
5°C
-
60°C
-
UD18 Series
01AM9236

RoHS

Each
1+
$1,474.880
Min: 1 / Mult: 1
-
-
-
320kHz
-25°C
-
70°C
-
UM30 Series
01AM9237

RoHS

Each
1+
$1,474.880
Min: 1 / Mult: 1
-
-
-
320kHz
-25°C
-
70°C
-
UM30 Series
01AM9240

RoHS

Each
1+
$1,194.400
5+
$1,115.910
Min: 1 / Mult: 1
-
-
-
400kHz
-25°C
-
70°C
-
UM30 Series
01AM9246

RoHS

Each
1+
$1,103.960
Min: 1 / Mult: 1
-
-
-
200kHz
-25°C
-
70°C
-
UM30 Series
01AM5599

RoHS

Each
1+
$663.490
5+
$597.120
10+
$526.080
25+
$488.500
50+
$444.340
Min: 1 / Mult: 1
-
-
-
380kHz
-25°C
-
70°C
-
UM18 Series
01AM5607

RoHS

Each
1+
$908.730
5+
$817.820
10+
$720.530
25+
$669.070
50+
$608.570
Min: 1 / Mult: 1
-
-
-
200kHz
-25°C
-
70°C
-
UM18 Series
01AM5611

RoHS

Each
1+
$980.700
5+
$882.570
10+
$777.580
25+
$722.040
50+
$656.760
Min: 1 / Mult: 1
-
-
-
200kHz
-25°C
-
70°C
-
UM18 Series
01AM5560

RoHS

Each
1+
$776.770
5+
$699.050
10+
$615.890
25+
$571.900
50+
$520.190
Min: 1 / Mult: 1
-
-
-
320kHz
-25°C
-
70°C
-
UM18 Series
126-150 of 282 items
of 12 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM