Ultrasonic Proximity Sensors:

13 Products Found

Newark offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Distance Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72K1545

RoHS

Each
1+
$204.250
Min: 1 / Mult: 1
508mm
300kHz
-20°C
65°C
OsiSense XX Series
52T6025

RoHS

Each
1+
$318.060
5+
$300.290
10+
$284.490
25+
$274.600
50+
$264.720
Min: 1 / Mult: 1
500mm
300kHz
-20°C
65°C
OsiSense XX Series
17AC8787

RoHS

Each
1+
$318.060
5+
$300.290
10+
$284.490
25+
$274.600
50+
$264.720
Min: 1 / Mult: 1
500mm
300kHz
-20°C
65°C
OsiSense XX Series
17AC8757

RoHS

Each
1+
$418.070
5+
$394.700
10+
$373.940
25+
$360.950
50+
$347.970
Min: 1 / Mult: 1
1m
300kHz
0°C
60°C
OsiSense XX Series
17AC8772

RoHS

Each
1+
$294.060
5+
$277.620
10+
$263.010
25+
$253.880
50+
$244.750
Min: 1 / Mult: 1
500mm
300kHz
-20°C
65°C
OsiSense XX Series
17AC8782

RoHS

Each
1+
$254.220
5+
$240.560
10+
$215.960
25+
$206.380
50+
$196.820
More Pricing...
Min: 1 / Mult: 1
500mm
300kHz
-20°C
65°C
OsiSense XX Series
17AC8781

RoHS

Each
1+
$381.320
5+
$360.820
10+
$323.910
25+
$309.570
50+
$295.220
More Pricing...
Min: 1 / Mult: 1
500mm
300kHz
-20°C
65°C
OsiSense XX Series
17AC8771

RoHS

Each
Pricing is unavailable. Please contact customer services.
500mm
300kHz
-20°C
65°C
OsiSense XX Series
11R2144

RoHS

Each
1+
$294.060
5+
$277.620
10+
$263.010
25+
$253.880
50+
$244.750
Min: 1 / Mult: 1
500mm
300kHz
-20°C
65°C
OsiSense XX Series
64M3700

RoHS

Each
1+
$318.060
5+
$300.290
10+
$284.490
25+
$274.600
50+
$264.720
Min: 1 / Mult: 1
500mm
300kHz
-20°C
65°C
OsiSense XX Series
72K1546

RoHS

Each
1+
$246.940
5+
$233.660
10+
$209.770
25+
$200.470
50+
$191.180
More Pricing...
Min: 1 / Mult: 1
500mm
300kHz
-20°C
65°C
OsiSense XX518A Series
64M3701

RoHS

Each
1+
$359.560
10+
$333.870
25+
$322.020
50+
$310.160
100+
$296.340
Min: 1 / Mult: 1
500mm
300kHz
-20°C
65°C
OsiSense XX Series
02AM7364

RoHS

Each
1+
$231.470
Min: 1 / Mult: 1
508mm
300kHz
-20°C
65°C
XX Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM