2m 2m Ultrasonic Proximity Sensors:

11 Products Found

Newark offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Distance Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65H6306

RoHS

Each
1+
$929.730
5+
$864.650
Min: 1 / Mult: 1
2m
180kHz
-25°C
70°C
-
-
01AM9245

RoHS

Each
1+
$1,102.390
5+
$1,039.140
Min: 1 / Mult: 1
2m
200kHz
-25°C
70°C
-
UM30 Series
82AK9947

RoHS

Date/Lot Code

Each
1+
$72.870
5+
$65.930
10+
$58.980
25+
$57.290
50+
$55.600
More Pricing...
Min: 1 / Mult: 1
2m
74.5kHz
-40°C
85°C
60°
W2110W111 Series
01AM9248

RoHS

Each
1+
$1,441.840
Min: 1 / Mult: 1
2m
200kHz
-25°C
70°C
-
UM30 Series
03H6735

RoHS

Each
1+
$567.400
5+
$535.030
Min: 1 / Mult: 1
2m
180kHz
-25°C
70°C
-
-
22C6514

RoHS

Each
1+
$1,382.480
5+
$1,333.610
10+
$1,277.760
25+
$1,214.920
50+
$1,047.340
Min: 1 / Mult: 1
2m
3.5Hz
-
-
-
-
17AC8780

RoHS

Each
1+
$916.270
5+
$865.060
10+
$819.520
25+
$791.080
50+
$762.610
Min: 1 / Mult: 1
2m
200kHz
0°C
50°C
10°
OsiSense XX Series
17AC8778

RoHS

Each
1+
$916.270
5+
$865.060
10+
$819.520
25+
$791.080
50+
$762.610
Min: 1 / Mult: 1
2m
200kHz
0°C
50°C
10°
OsiSense XX Series
31T7688
Each
1+
$590.750
Min: 1 / Mult: 1
2m
174kHz
-40°C
70°C
-
U-GAGE T30UX Series
17AC8789

RoHS

Each
1+
$1,102.160
5+
$1,040.540
10+
$985.780
25+
$951.550
50+
$917.320
Min: 1 / Mult: 1
2m
200kHz
0°C
50°C
10°
OsiSense XX Series
02AM7378
Each
1+
$2,637.080
Min: 1 / Mult: 1
2m
200kHz
0°C
60°C
10°
XX Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM