Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $74.950 |
| 25+ | $74.880 |
| 50+ | $74.800 |
| 100+ | $74.730 |
| 250+ | $74.650 |
Price for:Each
Minimum: 10
Multiple: 10
$749.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP28972
Newark Part No.14R7354
Technical Datasheet
Accessory TypeIn-Line Reducer
For Use WithMale Trunk & Female Drop Connections
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PowerBOSSlite Series Sensor cables are IP67 sealed products featuring a positive key alignment which reduces the possibility of mis-mating and are built to deliver years of uninterrupted performance in a range of industrial applications.
- 1 3/8 - 7/8"
- Voltage: 600V
- Housing: Oil-resistant PVC
- Contacts: Gold over Nickel plated Copper alloy
Applications
Automation & Process Control, Factory Automation, Industrial, Mining, Oil & Gas
Technical Specifications
Accessory Type
In-Line Reducer
SVHC
No SVHC (17-Jan-2023)
For Use With
Male Trunk & Female Drop Connections
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate