Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoP-NUCLEO-53L1A1
Newark Part No.52AC5936
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price | Promotional price |
---|---|---|
1+ | $106.880 | $85.450 |
Price for:Each
Minimum: 1
Multiple: 1
$85.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoP-NUCLEO-53L1A1
Newark Part No.52AC5936
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedSTM32F401RE, VL53L1X
Application Sub TypeLong Distance Ranging Time-of-Flight
Kit ContentsEval Kit VL53L1X
SVHCNo SVHC (21-Jan-2025)
Product Overview
Complete evaluation kit allowing anyone to learn, evaluate and develop their application using the VL53L1X ToF, long-distance ranging sensor technology. Two VL53L1X breakout boards can be connected onto the X-NUCLEO-53L1A1 expansion board to integrate the VL53L1X into the customer’s application.
- VL53L1X Time-of-Flight (ToF), long-distance ranging sensor expansion board (X-NUCLEO53L1A1)
- STM32F401RE nucleo board
- Two VL53L1X breakout boards
- 0.25, 0.5 and 1mm height spacers to simulate air gaps
- Two different cover windows
- Equipped with an Arduino UNO R3 connector
Contents
X-NUCLEO-53L1A1 and NUCLEO-F401RE boards, Full system SW (including code examples and graphical user interface).
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Long Distance Ranging Time-of-Flight
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
STM32F401RE, VL53L1X
Kit Contents
Eval Kit VL53L1X
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate