4" Clamp Mount Temperature Sensors:

2 Products Found

Clamp Mount Temperature Sensor is a type of temperature sensor and transmitter designed and developed by Omega Engineering. Mainly used for non-invasive and non-contact temperature measurements. Also known as High Accuracy Non-Invasive (HANI) Clamp Mount Temperature Sensors.

Types of HANI Sensors available:

  • Industrial Metal Pipe Clamp HANI Temperature Sensors
  • Sanitary Metal Pipe Clamp HANI Temperature Sensors
  • Industrial Plastic Pipe Clamp HANI Temperature Sensors
Show More
View
Buyer
Engineer
Manufacturer
Analogue Outputs
Process Temperature Range
Pipe Diameter
Pipe Type
Accuracy with Fluid
Input Voltage
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32AK8089

RoHS

Each
1+
$1,417.720
Min: 1 / Mult: 1
4mA to 20mA
0°C to 100°C
4"
Industrial
±0.5°C
8VDC to 28VDC
-20°C
100°C
HANI Series
32AK8090

RoHS

Each
1+
$1,390.390
Min: 1 / Mult: 1
4mA to 20mA
0°C to 100°C
4"
Sanitary
±0.5°C
8VDC to 28VDC
-20°C
100°C
HANI Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM