RTD Temperature Sensors (RTDs):

3 Products Found

At Newark, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
RTD Type
RTD Accuracy
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78AC5644

RoHS

Each
1+
$899.390
Min: 1 / Mult: 1
Component with Leads
-
-
260°C
100ohm
Platinum
-
-
914.4mm
3ft
Wire Leaded
-
-
30AC8080
Each
1+
$219.070
Min: 1 / Mult: 1
Component with Leads
Class A
-100°C
250°C
100ohm
Platinum
3.175mm
152.4mm
1m
3ft
-
4-Wire
P-L Series
59J7287

RoHS

Each
1+
$862.140
Min: 1 / Mult: 1
Component with Leads
-
-200°C
260°C
100ohm
Platinum
-
-
914.4mm
3ft
Wire Leaded
-
SRTD Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM