RTD Temperature Sensors (RTDs):

3 Products Found

At Newark, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
RTD Type
Length
RTD Accuracy
External Diameter
Measured Temperature Min
Probe Body Material
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
30AC8362

RoHS

Each
1+
$272.100
Min: 1 / Mult: 1
Probe
-
Class A
-
-50°C
-
230°C
100ohm
Platinum
304 Stainless Steel
3.17mm
38.1mm
1.01m
40"
3-Prong Miniature Connector
3-Wire
RTD-800 Series
43AK6152

RoHS

Each
1+
$169.080
Min: 1 / Mult: 1
Probe
6"
Class A
0.25"
-50°C
316 Stainless Steel
450°C
100ohm
Platinum
316 Stainless Steel
0.25"
6"
-
-
3-Prong Miniature Connector
3-Wire
PR-13 Series
43AK6151

RoHS

Each
1+
$227.690
Min: 1 / Mult: 1
Probe
6"
Class A
0.125"
-200°C
316 Stainless Steel
600°C
100ohm
Platinum
316 Stainless Steel
0.125"
6"
-
-
3-Prong Miniature Connector
3-Wire
PR-13 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM