RTD Temperature Sensors (RTDs):

7 Products Found

At Newark, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
RTD Type
RTD Accuracy
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31AC5642

Date/Lot Code

Each
1+
$264.490
Min: 1 / Mult: 1
Probe
Class A
-50°C
260°C
100ohm
-
-
6.35mm
101.6mm
-
-
-
4-Wire
PR-21SL Series
42AM4957
Each
Pricing is unavailable. Please contact customer services.
Probe
Class A
-200°C
600°C
100ohm
Platinum
316 Stainless Steel
6.35mm
101.6mm
-
-
-
3-Wire
PR-19-Series
42AM4954
Each
1+
$139.660
Min: 1 / Mult: 1
Probe with Leads
Class A
-50°C
250°C
100ohm
-
316 Stainless Steel
3.17mm
101.6mm
1.01m
40"
Wire Leaded
3-Wire
PR-10-Series
42AM4956
Each
Pricing is unavailable. Please contact customer services.
Probe
Class A
-200°C
600°C
100ohm
Platinum
316 Stainless Steel
6.35mm
101.6mm
-
-
-
3-Wire
PR-14-Series
19X7881
Each
1+
$531.050
Min: 1 / Mult: 1
Probe with Lead
Class A
-50°C
200°C
100ohm
Platinum
316L Stainless Steel
6.35mm
101.6mm
3.048m
120"
Wire Leaded
4-Wire
-
82AK4657

RoHS

Each
1+
$113.700
5+
$108.020
10+
$102.330
Min: 1 / Mult: 1
Probe
-
-35.5°C
115.5°C
1kohm
Nickel
304 Stainless Steel
6.35mm
101.6mm
203.2mm
8"
-
-
I2-4 Series
82AK4659

RoHS

Each
1+
$113.700
5+
$108.020
10+
$102.330
Min: 1 / Mult: 1
Probe
-
-35.5°C
115.5°C
1kohm
Balco
304 Stainless Steel
6.35mm
101.6mm
203.2mm
8"
-
-
I2-4 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM