RTD Temperature Sensors (RTDs):

2 Products Found

At Newark, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
RTD Type
Length
RTD Accuracy
External Diameter
Measured Temperature Min
Probe Body Material
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
43AK6150

RoHS

Each
1+
$214.390
Min: 1 / Mult: 1
Probe
12"
Class A
0.25"
-200°C
316 Stainless Steel
600°C
100ohm
Platinum
316 Stainless Seel
0.25"
12"
-
-
Terminal Block
3-Wire
PR-12 Series
67C7796

RoHS

Each
1+
$214.680
10+
$184.400
25+
$177.170
50+
$169.320
100+
$155.100
More Pricing...
Min: 1 / Mult: 1
Probe with Leads
250mm
-
6mm
-
Stainless Steel
250°C
100ohm
Platinum
316 Stainless Seel
6mm
250mm
2m
6.56ft
Wire Leaded
4-Wire
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM