Class 1/3B DIN RTD Temperature Sensors (RTDs):

2 Products Found

At Newark, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
RTD Type
RTD Accuracy
Measured Temperature Min
Measured Temperature Max
RTD Element Material
Probe Material
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
07AM9338

RoHS

Each
1+
$256.050
Min: 1 / Mult: 1
Probe
Class 1/3B DIN
-60°C
250°C
Platinum
Nickel Plated Copper
10m
32.8ft
Stripped Leads
HSRTD Series
07AM9339

RoHS

Each
1+
$194.660
Min: 1 / Mult: 1
Probe
Class 1/3B DIN
-60°C
250°C
Platinum
Nickel Plated Copper
3m
9.84ft
Stripped Leads
HSRTD Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM