Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOSTW-CC-K-F-5
Newark Part No.68AK0257
Product RangeOSTW-CC Series
Technical Datasheet
7 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $83.200 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$83.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOSTW-CC-K-F-5
Newark Part No.68AK0257
Product RangeOSTW-CC Series
Technical Datasheet
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleStandard
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeOSTW-CC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
OSTW-CC-K-F-5 cable clamp standard size thermocouple connector. OSTW thermocouple wire connectors are round pin standard size, 2 pole TC connectors designed to connect TC wire or temperature sensor instrumentation with a temperature controller or process control HMI automation panel. It is compatible with any other similarly sized male, 2 prong thermocouple plug or 2 pins female thermocouple jack. This female TC jack is universal and will accept either the mini or standard size male TC plug. Hollow pins of thermocouple compensating alloy are used.
- Thermocouple connector color codes with compensating alloy per ANSI, ASTM and IEC
- Standard size round 2 pin includes integral cable clamp cap
- Ultimate thermocouple connector plug or jack
- Integral cap, strain relief and cable clamp
- Combination Philips/slot screws are captive
- Connector gender is female
- Temperature range from -29 to 180°C
- Number of pins/sockets are 2
- Wire type is stranded
Technical Specifications
Gender
Receptacle
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
OSTW-CC Series
Thermocouple Type
K
Connector Style
Standard
Calibration Standard
ANSI
Operating Temperature Max
180°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate