Thermocouple wire is used to measure temperature and consists of two different conductors that contact each other at one or more spots. Different thermocouple types use different mixtures of metal in the wire. Newark offers a wide variety of thermocouple wire from leading brands such as Alpha Wire and Newport Electronics.
Thermocouple Wire:
863 Products FoundView
Buyer
Engineer
Manufacturer
Cable Shielding
Thermocouple Wire Type
No. of Conductors
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Conductor Area CSA
Jacket Color
Conductor Type
Color Code Standard
Conductor Material
Insulation
Jacket Material
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 | 1+ $892.270 | Min: 1 / Mult: 1 | - | KX | - | 100ft | 30.48m | Solid | 16AWG | 1.3mm² | - | Solid | ANSI | - | PFA | - | 0°C | 200°C | EX Series | |||||
Each | 1+ $195.690 10+ $168.100 25+ $161.510 50+ $154.340 100+ $141.380 More Pricing... | Min: 1 / Mult: 1 | - | K | - | 164ft | 50m | 7 x 0.2mm | - | 0.219mm² | - | Stranded | IEC | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | Type K | |||||
Spool of 100 | 1+ $94.770 200+ $92.040 500+ $90.580 | Min: 1 / Mult: 1 | - | J | - | 328ft | 100m | 7 x 0.2mm | - | 0.219mm² | - | Stranded | IEC | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | |||||
Spool of 100 | 1+ $1,113.050 5+ $1,070.000 10+ $1,033.110 | Min: 2 / Mult: 2 | - | K | - | 100ft | 30.48m | Solid | 20AWG | 0.52mm² | - | Solid | ANSI | - | FEP (Fluorinated Ethylene Propylene) | - | -70°C | 200°C | 83905 Series | |||||
Spool of 100 | 2+ $703.900 3+ $683.190 5+ $657.750 7+ $641.490 10+ $624.530 | Min: 2 / Mult: 2 | - | J | - | 100ft | 30.48m | Solid | 20AWG | 0.52mm² | - | Solid | ANSI | - | FEP (Fluorinated Ethylene Propylene) | - | -70°C | 200°C | - | |||||
1 Foot | 1+ $10.150 | Min: 1 / Mult: 1 | - | K | - | 1ft | 304.8mm | Solid | 20AWG | - | - | Solid | ANSI | - | PVC (Polyvinylchloride) | - | 0°C | 105°C | - | |||||
Spool of 1000 | 1+ $1,618.940 | Min: 1 / Mult: 1 | - | T | - | 1000ft | 305m | Solid | 20AWG | - | - | Solid | ANSI | - | PFA | - | -200°C | 260°C | - | |||||
Spool of 100 | 1+ $305.050 | Min: 1 / Mult: 1 | - | T | - | 100ft | 30.5m | Solid | 36AWG | - | - | Solid | ANSI | - | PFA | - | -200°C | 150°C | - | |||||
Spool of 500 | 1+ $346.960 | Min: 1 / Mult: 1 | - | TX | - | 500ft | 152.4m | Solid | 20AWG | - | - | Solid | ANSI | - | PVC (Polyvinylchloride) | - | -24°C | 100°C | - | |||||
Spool of 100 | 1+ $265.440 | Min: 1 / Mult: 1 | - | J | - | 100ft | 30.5m | Solid | 20AWG | - | - | Solid | ANSI | - | PFA | - | 0°C | 260°C | - | |||||
Spool of 500 | 1+ $639.070 | Min: 1 / Mult: 1 | - | J | - | 500ft | 152.4m | Solid | 24AWG | - | - | Solid | ANSI | - | PFA | - | 0°C | 260°C | - | |||||
Spool of 1000 | 1+ $1,941.640 | Min: 1 / Mult: 1 | - | K | - | 1000ft | 305m | Solid | 20AWG | - | - | Solid | ANSI | - | Glass Braided | - | -200°C | 482°C | - | |||||
Spool of 100 | 1+ $251.970 | Min: 1 / Mult: 1 | - | K | - | 100ft | 30.5m | Solid | 30AWG | - | - | Solid | ANSI | - | PFA | - | -200°C | 260°C | - | |||||
Spool of 500 | 1+ $653.320 | Min: 1 / Mult: 1 | - | T | - | 500ft | 152.4m | Solid | 24AWG | - | - | Solid | ANSI | - | PFA | - | -200°C | 200°C | - | |||||
Spool of 500 | 1+ $1,021.820 | Min: 1 / Mult: 1 | - | K | - | 500ft | 152.4m | Solid | 20AWG | - | - | Solid | ANSI | - | PFA | - | -200°C | 260°C | - | |||||
Spool of 100 | 1+ $325.810 | Min: 1 / Mult: 1 | - | KX | - | 100ft | 30.5m | Solid | 20AWG | - | - | Solid | ANSI | - | PFA | - | 0°C | 200°C | - | |||||
Spool of 1000 | 1+ $2,133.950 | Min: 1 / Mult: 1 | - | K | - | 1000ft | 305m | Solid | 20AWG | - | - | Solid | ANSI | - | Glass Braided | - | -200°C | 704°C | - | |||||
Spool of 500 | 1+ $1,043.920 | Min: 1 / Mult: 1 | - | K | - | 500ft | 152.4m | Solid | 20AWG | - | - | Solid | ANSI | - | Glass Braided | - | -200°C | 704°C | - | |||||
Spool of 50 | 1+ $222.460 | Min: 1 / Mult: 1 | - | K | - | 50ft | 15.24m | Solid | 24AWG | - | - | Solid | ANSI | - | PFA | - | -200°C | 260°C | - | |||||
Spool of 200 | 1+ $379.960 | Min: 1 / Mult: 1 | - | K | - | 200ft | 61m | Solid | 30AWG | - | - | Solid | ANSI | - | PFA | - | -200°C | 260°C | - | |||||
Spool of 500 | 1+ $671.820 | Min: 1 / Mult: 1 | - | KX | - | 500ft | 152.4m | Solid | 20AWG | - | - | Solid | ANSI | - | PVC (Polyvinylchloride) | - | 0°C | 105°C | - | |||||
Spool of 1000 | 1+ $1,839.460 | Min: 1 / Mult: 1 | - | K | - | 1000ft | 305m | 7 x 32AWG | 24AWG | - | - | Stranded | ANSI | - | FEP (Fluorinated Ethylene Propylene) | - | 0°C | 200°C | - | |||||
Spool of 500 | 1+ $572.880 | Min: 1 / Mult: 1 | - | K | - | 500ft | 152.4m | Solid | 20AWG | - | - | Solid | ANSI | - | PVC (Polyvinylchloride) | - | 0°C | 105°C | - | |||||
Spool of 1000 | 1+ $1,410.400 | Min: 1 / Mult: 1 | - | K | - | 1000ft | 305m | Solid | 30AWG | - | - | Solid | ANSI | - | PFA | - | -200°C | 260°C | - | |||||
Spool of 1000 | 1+ $1,266.460 | Min: 1 / Mult: 1 | - | K | - | 1000ft | 305m | Solid | 30AWG | - | - | Solid | ANSI | - | PFA | - | -200°C | 260°C | - |