NTC Thermistors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Type
Resistance (25°C)
Thermistor Mounting
Resistance Tolerance (25°C)
Product Range
NTC Mounting
Thermistor Case Style
Thermistor Terminals
B-Constant
B-Constant Tolerance
NTC Case Size
Thermal Time Constant (in Air)
Lead Length
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.822 25+ $0.727 50+ $0.698 100+ $0.683 500+ $0.619 More Pricing... | Min: 10 / Mult: 10 | Chip | 22kohm | SMD | SMD | ± 1% | NTCS0805E3 | Surface Mount | 0805 [2012 Metric] | - | - | 3800K | ± 1% | 0805 [2012 Metric] | 10s | - | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
EATON BUSSMANN | Each | 1+ $0.258 10+ $0.237 25+ $0.212 50+ $0.208 100+ $0.202 More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 1kohm | Through Hole | Through Hole | ± 15% | NRCE Series | Through Hole | - | Radial Leaded | Radial Leaded | 3800K | ± 10% | - | 20s | 6.5mm | -40°C | 125°C | - | - | ||||
EATON BUSSMANN | Each | 1+ $0.258 10+ $0.237 25+ $0.212 50+ $0.208 100+ $0.202 More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 1kohm | Through Hole | Through Hole | ± 15% | NRCE Series | Through Hole | - | Radial Leaded | Radial Leaded | 3800K | ± 10% | - | 20s | 3.5mm | -40°C | 125°C | - | - | ||||
EATON BUSSMANN | Each | 1+ $0.324 10+ $0.303 25+ $0.271 50+ $0.266 100+ $0.260 More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 1kohm | Through Hole | Through Hole | ± 10% | NRCE Series | Through Hole | - | Radial Leaded | Radial Leaded | 3800K | ± 10% | - | 20s | 6.5mm | -40°C | 125°C | - | - | ||||
EATON BUSSMANN | Each | 1+ $0.324 10+ $0.303 25+ $0.271 50+ $0.266 100+ $0.260 More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 1kohm | Through Hole | Through Hole | ± 10% | NRCE Series | Through Hole | - | Radial Leaded | Radial Leaded | 3800K | ± 10% | - | 20s | 3.5mm | -40°C | 125°C | - | - | ||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.295 10000+ $0.273 20000+ $0.253 30000+ $0.237 50000+ $0.227 | Min: 8000 / Mult: 4000 | NTC | 22kohm | - | SMD | ± 5% | NTCS Series | Surface Mount | 0805 [2012 Metric] | - | - | 3800K | ± 1% | 0805 [2012 Metric] | 10s | - | -40°C | 150°C | AEC-Q200 | AEC-Q200 |