PTC Thermistors:
335 Products FoundFind a huge range of PTC Thermistors at Newark Electronics Canada. We stock a large selection of PTC Thermistors, including new and most popular products from the world's top manufacturers including: Epcos, Vishay, Murata, Amphenol Advanced Sensors & Citec - Te Connectivity
View
Buyer
Engineer
Manufacturer
Length
Resistance (25°C)
Thermistor Mounting
External Diameter
PTC Thermistor Mounting
Probe Body Material
Product Range
Approvals
Operating Voltage Max
Applications
Thermistor Case Style
Operating Temperature Min
Operating Temperature Max
Thermistor Terminals
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Automotive Qualification Standard
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.180 10+ $1.120 25+ $1.050 50+ $1.010 100+ $0.966 More Pricing... | Min: 1 / Mult: 1 | - | 50ohm | Through Hole | - | - | Through Hole | - | PTCCL | - | 60V | Over Current, Over Temperature & Over Voltage Protection | - | -40°C | Over Current, Over Temperature & Over Voltage Protection | 85°C | - | Disc, Radial Leaded | ± 20% | 94mA | To Be Advised | 145mA | 135°C | 145°C | 5mm | - | - | |||||
Each | 1+ $1.440 10+ $1.210 25+ $1.170 50+ $1.130 100+ $1.100 More Pricing... | Min: 1 / Mult: 1 | - | 3ohm | Through Hole | - | - | Through Hole | - | PTCCL | - | 30V | Overload & Over Temperature Protection | - | -40°C | 0 | 85°C | - | PTC | ± 20% | 410mA | To Be Advised | 615mA | 135°C | 145°C | 7mm | - | - | |||||
EPCOS | Each | 1+ $2.140 10+ $2.010 25+ $1.870 50+ $1.710 100+ $1.590 More Pricing... | Min: 1 / Mult: 1 | - | 10ohm | Through Hole | - | - | Through Hole | - | B59850 | - | 160V | Over Current Protection, Short Circuit Protection | - | -40°C | Over Current Protection, Short Circuit Protection | 125°C | - | PTC | ± 25% | 250mA | No SVHC (21-Jan-2025) | 500mA | - | - | 13.5mm | - | - | ||||
Each | 1+ $8.790 10+ $7.700 25+ $7.360 50+ $7.120 100+ $6.700 More Pricing... | Min: 1 / Mult: 1 | - | 300ohm | Through Hole | - | - | Through Hole | - | B59300 | - | 30V | Limit Temperature Monitoring & Thermal Protection | - | 0°C | 0 | 40°C | - | PTC | - | - | No SVHC (21-Jan-2025) | - | - | - | - | - | - | |||||
Each | 1+ $8.150 10+ $7.120 25+ $6.690 50+ $6.470 100+ $6.330 More Pricing... | Min: 1 / Mult: 1 | - | 300ohm | Through Hole | - | - | Through Hole | - | B59300 | - | 30V | Limit Temperature Monitoring & Thermal Protection | - | 0°C | 0 | 40°C | - | PTC | - | - | No SVHC (21-Jan-2025) | - | - | - | - | - | - | |||||
EPCOS | Each | 1+ $3.100 10+ $2.900 25+ $2.690 50+ $2.480 100+ $2.310 More Pricing... | Min: 1 / Mult: 1 | - | 3.7ohm | Through Hole | - | - | Through Hole | - | B59830 | - | 160V | - | - | -40°C | 0 | 125°C | - | PTC | ± 25% | 525mA | No SVHC (21-Jan-2025) | 1.05A | - | - | 22mm | - | - | ||||
1+ $0.773 10+ $0.773 25+ $0.773 50+ $0.773 100+ $0.773 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | 4.7kohm | SMD | - | - | - | - | TFPT Series | - | 40V | - | - | -55°C | - | 150°C | - | Chip | ± 1% | - | To Be Advised | - | - | - | - | - | AEC-Q200 | ||||||
Each | 1+ $1.030 10+ $0.972 25+ $0.916 50+ $0.877 100+ $0.841 More Pricing... | Min: 1 / Mult: 1 | - | 120ohm | Through Hole | - | - | Through Hole | - | PTCSL03 | - | 30V | Over Temperature Protection | - | -40°C | 0 | 165°C | - | PTC | - | - | No SVHC (17-Jan-2023) | - | - | - | 3.3mm | - | AEC-Q200 | |||||
EPCOS | Each | 1+ $2.050 10+ $1.820 25+ $1.690 50+ $1.570 100+ $1.510 More Pricing... | Min: 1 / Mult: 1 | - | 13ohm | Through Hole | - | - | Through Hole | - | C850 | - | 265V | Over Current Protection, Short Circuit Protection | - | -40°C | 0 | 125°C | - | Disc, Radial Leaded | ± 20% | 200mA | Lead (27-Jun-2024) | 320mA | - | - | 11mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.600 | Min: 1 / Mult: 1 | - | 500ohm | Through Hole | - | - | Through Hole | - | B593 | - | 265V | Delayed Switching of Loads, Frequent Switching, Starting Resistance in Switch-Mode Power Supplies | - | -25°C | Delayed Switching of Loads, Frequent Switching, Starting Resistance in Switch-Mode Power Supplies | 125°C | - | - | ± 25% | 20mA | No SVHC (21-Jan-2025) | 40mA | - | - | - | - | - | |||||
Each | 1+ $3.650 10+ $3.260 25+ $3.120 50+ $2.980 100+ $2.840 More Pricing... | Min: 1 / Mult: 1 | - | 56ohm | Through Hole | - | - | Through Hole | - | - | - | 440V | Over Current Protection, Short Circuit Protection | - | -40°C | Over Current Protection, Short Circuit Protection | 125°C | - | Disc, Radial Leaded | ± 25% | 100mA | No SVHC (21-Jan-2025) | 200mA | - | - | 15mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.800 10+ $2.600 25+ $2.420 50+ $2.230 100+ $2.080 More Pricing... | Min: 1 / Mult: 1 | - | 120ohm | Through Hole | - | - | Through Hole | - | B597 | - | 440V | Over Current Protection, Short Circuit Protection | - | -40°C | Over Current Protection, Short Circuit Protection | 125°C | - | Disc, Radial Leaded | ± 25% | 49mA | Lead (27-Jun-2024) | 97mA | - | - | 9mm | - | - | |||||
Each | 1+ $1.450 10+ $1.380 25+ $1.300 50+ $1.250 100+ $1.230 More Pricing... | Min: 1 / Mult: 1 | - | 29ohm | Through Hole | - | - | Through Hole | - | PTCCL-265V | - | 265V | Overload & Over Temperature Protection | - | 0°C | Overload & Over Temperature Protection | 70°C | - | Disc, Radial Leaded | ± 20% | 140mA | To Be Advised | 210mA | 135°C | 145°C | 7mm | - | - | |||||
Each | 1+ $1.420 10+ $1.350 25+ $1.280 50+ $1.220 100+ $1.180 More Pricing... | Min: 1 / Mult: 1 | - | 100ohm | Through Hole | - | - | Through Hole | - | TFPTL | - | 30V | Temperature Measurement, Sensing, Compensation & Control | - | -55°C | Temperature Measurement, Sensing, Compensation & Control | 70°C | - | PTC | ± 1% | - | No SVHC (16-Jan-2020) | - | - | - | - | - | - | |||||
Each | 1+ $0.768 10+ $0.768 25+ $0.768 50+ $0.768 100+ $0.768 More Pricing... | Min: 1 / Mult: 1 | - | 10ohm | Through Hole | - | - | - | - | PTCTL Series | - | 600V | - | - | 0°C | Overload & Over Temperature Protection | 70°C | - | Disc, Radial Leaded | ± 20% | 175mA | Lead | 400mA | - | - | 13mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.353 25+ $0.328 50+ $0.323 | Min: 10 / Mult: 10 | - | 470ohm | SMD | - | - | SMD | - | POSISTOR PRF | - | 32V | Overheat Sensing | - | -40°C | Overheat Sensing | 150°C | - | Chip | ± 50% | - | No SVHC (25-Jun-2025) | - | - | - | - | - | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.980 10+ $3.720 25+ $3.450 50+ $3.170 100+ $2.960 More Pricing... | Min: 1 / Mult: 1 | - | 80ohm | Through Hole | - | - | Through Hole | - | B597 | - | 440V | Over Current Protection, Short Circuit Protection | - | -40°C | Over Current Protection, Short Circuit Protection | 125°C | - | Disc, Radial Leaded | ± 25% | 69mA | Lead (27-Jun-2024) | 137mA | - | - | 13mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.954 25+ $0.898 50+ $0.859 100+ $0.826 250+ $0.791 More Pricing... | Min: 10 / Mult: 10 | - | 680ohm | SMD | - | - | SMD | - | B59701 | - | 32V | Over Temperature Protection | - | -40°C | Over Temperature Protection | 125°C | - | Chip | ± 50% | - | No SVHC (21-Jan-2025) | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.980 10+ $3.720 25+ $3.480 50+ $3.330 100+ $3.260 More Pricing... | Min: 1 / Mult: 1 | - | 7.5kohm | Through Hole | - | - | Through Hole | - | B597xxC0 | - | 1kV | Over Current Protection, Short Circuit Protection | - | -40°C | Over Current Protection, Short Circuit Protection | 125°C | - | Disc, Radial Leaded | ± 33% | 8mA | No SVHC (21-Jan-2025) | 17mA | - | - | 13mm | AEC-Q200 | - | |||||
Each | 1+ $39.730 10+ $35.670 25+ $34.680 50+ $32.820 100+ $30.720 More Pricing... | Min: 1 / Mult: 1 | 40mm | - | - | 6mm | Free Hanging | - | - | - | - | - | - | - | 0°C | - | 150°C | - | Probe with Leads | - | - | No SVHC (27-Jun-2024) | - | 0°C | 150°C | 6mm | - | - | |||||
Each | 1+ $1.240 10+ $1.180 25+ $1.110 50+ $1.060 100+ $1.020 More Pricing... | Min: 1 / Mult: 1 | - | 85ohm | Through Hole | - | - | Through Hole | - | PTCCL | - | 265V | Overload & Over Temperature Protection | - | 0°C | Overload & Over Temperature Protection | 70°C | - | PTC | ± 20% | 76mA | Lead (17-Jan-2023) | 115mA | 135°C | 145°C | 5mm | - | - | |||||
VISHAY | 1+ $1.570 10+ $1.530 25+ $1.490 50+ $1.440 100+ $1.380 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | 100ohm | 0 | - | - | SMD | - | TFPT | - | 40V | - | - | -55°C | 0 | 150°C | - | PTC | ± 1% | - | No SVHC (16-Jan-2020) | - | - | - | - | - | AEC-Q200 | |||||
Each | 1+ $0.891 10+ $0.888 25+ $0.815 50+ $0.814 100+ $0.814 More Pricing... | Min: 1 / Mult: 1 | - | 1.6kohm | Through Hole | - | - | - | - | PTCCL Series | - | 600V | - | - | -20°C | Overload & Over Temperature Protection | 85°C | - | Disc, Radial Leaded | ± 30% | 10mA | Lead | 20mA | 90°C | 115°C | 5mm | - | - | |||||
Each | 1+ $4.700 10+ $4.540 25+ $4.330 50+ $4.170 100+ $3.940 More Pricing... | Min: 1 / Mult: 1 | - | 100ohm | Through Hole | - | - | Through Hole | - | B59100 | - | 30V | Limit Temperature Monitoring & Thermal Protection | - | 90°C | 0 | 160°C | - | Bead | - | - | Lead (27-Jun-2024) | - | - | - | - | - | - | |||||
Each | 1+ $1.440 10+ $1.340 25+ $1.270 50+ $1.210 100+ $1.150 More Pricing... | Min: 1 / Mult: 1 | - | 6.4ohm | 0 | - | - | SMD | - | R41 | - | 24VDC | Automotive, Low-Voltage Home Appliances | - | -40°C | 0 | 200°C | - | Chip | ± 50% | - | No SVHC (27-Jun-2024) | - | - | - | - | - | - | |||||