PTC Thermistors:
326 Products FoundView
Buyer
Engineer
Manufacturer
Length
Resistance (25°C)
External Diameter
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Probe Body Material
Operating Voltage Max
Approvals
Applications
Thermistor Case Style
Operating Temperature Min
Operating Temperature Max
Thermistor Terminals
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EPCOS | Each | 1+ $1.150 10+ $1.060 25+ $1.060 50+ $0.890 100+ $0.826 More Pricing... | Min: 1 / Mult: 1 | - | 25ohm | - | Through Hole | - | Through Hole | B59980 | - | 80V | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 125°C | - | PTC | ± 25% | 85mA | 0.17A | No SVHC (21-Jan-2025) | - | - | 6.5mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.292 25+ $0.255 50+ $0.244 100+ $0.231 250+ $0.227 More Pricing... | Min: 10 / Mult: 10 | - | 33ohm | - | SMD | - | SMD | POSISTOR PRG18 | - | 24V | - | Over Current Protection | Over Current Protection | - | -10°C | 60°C | - | PTC | ± 20% | 36mA | 85mA | No SVHC (25-Jun-2025) | - | - | - | - | - | |||||
52AC8037 | Each | 1+ $4.100 25+ $3.160 100+ $2.990 250+ $2.650 500+ $2.510 More Pricing... | Min: 1 / Mult: 1 | - | 1kohm | - | Through Hole | Through Hole | - | - | - | - | - | - | - | DO-35 | -55°C | 150°C | Axial Leaded | Glass Encapsulated, Axial Leaded | ± 2% | - | - | To Be Advised | - | - | 1.91mm | - | - | ||||
Each | 1+ $1.680 25+ $1.540 100+ $1.540 250+ $1.530 500+ $1.420 More Pricing... | Min: 1 / Mult: 1 | - | 1kohm | - | Through Hole | Through Hole | - | - | - | - | - | - | - | DO-35 | -55°C | 150°C | Axial Leaded | Glass Encapsulated, Axial Leaded | ± 5% | - | - | To Be Advised | - | - | 1.91mm | - | - | |||||
VISHAY | Each | 1+ $1.920 10+ $1.850 25+ $1.760 50+ $1.690 100+ $1.640 More Pricing... | Min: 1 / Mult: 1 | - | 12ohm | - | Through Hole | - | Through Hole | PTCCL | - | 265V | - | Over Current, Over Temperature & Over Voltage Protection | Over Current, Over Temperature & Over Voltage Protection | - | 0°C | 70°C | - | Disc, Radial Leaded | ± 20% | 250mA | 375mA | To Be Advised | 135°C | 145°C | 10.5mm | - | - | ||||
Each | 1+ $5.810 10+ $5.050 25+ $4.580 50+ $4.400 100+ $4.230 More Pricing... | Min: 1 / Mult: 1 | - | 100ohm | - | Through Hole | - | Through Hole | - | - | 560VAC | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | - | ± 25% | - | - | No SVHC (21-Jan-2025) | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $3.780 10+ $3.600 25+ $3.470 50+ $3.340 100+ $3.200 More Pricing... | Min: 1 / Mult: 1 | - | 50ohm | - | Through Hole | Through Hole | Through Hole | - | - | 440V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 87mA | 173mA | To Be Advised | - | - | 13mm | - | - | |||||
Each | 1+ $4.620 10+ $4.190 25+ $3.980 50+ $3.720 100+ $3.630 More Pricing... | Min: 1 / Mult: 1 | - | 500ohm | - | Through Hole | - | Through Hole | PTCEL | - | 700VAC | - | Over Current & Overload Protection | Over Current & Overload Protection | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 50mA | - | To Be Advised | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $3.760 10+ $3.510 25+ $3.060 50+ $2.960 100+ $2.670 More Pricing... | Min: 1 / Mult: 1 | - | 1kohm | - | Through Hole | - | Through Hole | PTCEL | - | - | - | Inrush Current Limiting and Load-Dump Resistor | Inrush Current Limiting and Load-Dump Resistor | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 30mA | - | To Be Advised | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $1.130 10+ $1.060 25+ $0.991 50+ $0.958 100+ $0.928 More Pricing... | Min: 1 / Mult: 1 | - | 260ohm | - | Through Hole | - | - | PTCCL Series | - | 265V | - | - | Overload & Over Temperature Protection | - | 0°C | 70°C | - | Disc, Radial Leaded | ± 20% | 39mA | 59mA | Lead | 135°C | 145°C | 5mm | - | - | |||||
VISHAY | Each | 1+ $1.290 10+ $1.230 25+ $1.170 50+ $1.120 100+ $1.080 More Pricing... | Min: 1 / Mult: 1 | - | 1.2kohm | - | Through Hole | - | Through Hole | PTCCL | - | 265V | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | 0°C | 70°C | - | PTC | ± 20% | 19mA | 29mA | Lead (17-Jan-2023) | 135°C | 145°C | 5mm | - | - | ||||
VISHAY | Each | 1+ $1.420 10+ $1.350 25+ $1.280 50+ $1.230 100+ $1.190 More Pricing... | Min: 1 / Mult: 1 | - | 1kohm | - | Through Hole | - | Through Hole | TFPTL | - | 30V | - | Temperature Measurement, Sensing, Compensation & Control | Temperature Measurement, Sensing, Compensation & Control | - | -55°C | 70°C | - | PTC | ± 1% | - | - | No SVHC (16-Jan-2020) | - | - | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.100 10+ $1.030 25+ $1.030 50+ $0.880 100+ $0.826 More Pricing... | Min: 1 / Mult: 1 | - | 55ohm | - | Through Hole | - | Through Hole | B599 | - | 80V | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 85°C | - | Disc, Radial Leaded | ± 25% | 30mA | 60mA | No SVHC (21-Jan-2025) | - | - | 4mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.430 10+ $5.200 25+ $4.980 50+ $4.760 100+ $4.560 More Pricing... | Min: 1 / Mult: 1 | - | 4kohm | - | Through Hole | Free Hanging | Through Hole | B59100 Series | - | 30V | - | Limit Temperature Monitoring & Thermal Protection | 0 | - | 0°C | 40°C | - | Bead | - | - | - | To Be Advised | - | - | - | - | - | |||||
EPCOS | Each | 1+ $2.230 10+ $2.090 25+ $1.950 50+ $1.810 100+ $1.710 More Pricing... | Min: 1 / Mult: 1 | - | 25ohm | - | Through Hole | - | Through Hole | C860 | - | 265V | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 20% | 140mA | 230mA | Lead (27-Jun-2024) | - | - | 9mm | - | - | ||||
EPCOS | Each | 1+ $3.080 10+ $2.880 25+ $2.700 50+ $2.510 100+ $2.350 More Pricing... | Min: 1 / Mult: 1 | - | 500ohm | - | Through Hole | - | Through Hole | - | - | 550V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 24mA | 48mA | No SVHC (21-Jan-2025) | - | - | 9mm | - | - | ||||
MURATA | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.292 25+ $0.259 50+ $0.253 100+ $0.246 250+ $0.234 More Pricing... | Min: 10 / Mult: 10 | - | 470ohm | - | SMD | - | SMD | Posistor PRG | - | 24V | - | Over Current Protection | Over Current Protection | - | -10°C | 60°C | - | Chip | ± 20% | 10mA | 55mA | No SVHC (25-Jun-2025) | - | - | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.260 10+ $1.160 25+ $1.130 50+ $1.020 100+ $0.955 More Pricing... | Min: 1 / Mult: 1 | - | 150ohm | - | Through Hole | - | Through Hole | - | - | 265V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 30mA | 60mA | Lead (27-Jun-2024) | - | - | 4mm | - | - | |||||
Each | 1+ $2.620 10+ $2.300 25+ $2.230 50+ $2.170 100+ $2.090 More Pricing... | Min: 1 / Mult: 1 | - | 400ohm | - | Through Hole | - | Through Hole | PTCCL | - | 600V | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | -20°C | 85°C | - | Disc, Radial Leaded | ± 30% | 10mA | 50mA | To Be Advised | 90°C | 115°C | 10mm | - | - | |||||
Each | 1+ $1.560 10+ $1.490 25+ $1.410 50+ $1.360 100+ $1.280 More Pricing... | Min: 1 / Mult: 1 | - | 5ohm | - | Through Hole | - | Through Hole | PTCCL | - | 30V | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | -40°C | 85°C | - | PTC | ± 20% | 320mA | 480mA | Lead (17-Jan-2023) | 135°C | 145°C | 7mm | - | - | |||||
EPCOS | Each | 1+ $1.350 10+ $1.240 25+ $1.140 50+ $1.040 100+ $0.957 More Pricing... | Min: 1 / Mult: 1 | - | 70ohm | - | Through Hole | - | Through Hole | B59880 | - | 265V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | PTC | ± 25% | 55mA | 0.11A | No SVHC (21-Jan-2025) | - | - | 6.5mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.419 25+ $0.369 50+ $0.363 100+ $0.358 250+ $0.344 More Pricing... | Min: 10 / Mult: 10 | - | 47ohm | - | SMD | - | SMD | POSISTOR PRG18 | - | 24V | - | Over Current Protection | Over Current Protection | - | -10°C | 60°C | - | PTC | ± 20% | 29mA | 75mA | No SVHC (25-Jun-2025) | - | - | - | - | - | |||||
EPCOS | Each | 1+ $1.950 10+ $1.810 25+ $1.670 50+ $1.530 100+ $1.420 More Pricing... | Min: 1 / Mult: 1 | - | 10ohm | - | Through Hole | - | Through Hole | B59850 | - | 265V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | PTC | ± 25% | 200mA | 0.4A | No SVHC (21-Jan-2025) | - | - | 13.5mm | - | - | ||||
Each | 1+ $4.410 10+ $4.230 25+ $4.020 50+ $3.880 100+ $3.740 More Pricing... | Min: 1 / Mult: 1 | - | 100ohm | - | Through Hole | - | Through Hole | B59100 | - | 30V | - | Limit Temperature Monitoring & Thermal Protection | 0 | - | 0°C | 40°C | - | PTC | - | - | - | No SVHC (21-Jan-2025) | - | - | - | - | - | |||||
VISHAY | Each | 1+ $1.310 10+ $1.250 25+ $1.180 50+ $1.140 100+ $1.090 More Pricing... | Min: 1 / Mult: 1 | - | 3kohm | - | Through Hole | - | Through Hole | PTCCL | - | 265V | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | 0°C | 70°C | - | PTC | ± 20% | 11mA | 17mA | Lead (17-Jan-2023) | 135°C | 145°C | 5mm | - | - |