PTC Thermistors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.760 10+ $3.510 25+ $3.060 50+ $2.960 100+ $2.670 More Pricing... | Min: 1 / Mult: 1 | 1kohm | Through Hole | Through Hole | PTCEL | - | Inrush Current Limiting and Load-Dump Resistor | Inrush Current Limiting and Load-Dump Resistor | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 30mA | - | To Be Advised | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.100 10+ $1.030 25+ $1.030 50+ $0.880 100+ $0.826 More Pricing... | Min: 1 / Mult: 1 | 55ohm | Through Hole | Through Hole | B599 | 80V | Over Current Protection, Short Circuit Protection | 0 | -40°C | 85°C | Disc, Radial Leaded | ± 25% | 30mA | 60mA | No SVHC (21-Jan-2025) | - | - | 4mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.260 10+ $1.160 25+ $1.130 50+ $1.020 100+ $0.955 More Pricing... | Min: 1 / Mult: 1 | 150ohm | Through Hole | Through Hole | - | 265V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 30mA | 60mA | Lead (27-Jun-2024) | - | - | 4mm | - | - | |||||
EPCOS | Each | 1+ $1.250 10+ $1.140 25+ $0.997 50+ $0.923 100+ $0.866 More Pricing... | Min: 1 / Mult: 1 | 150ohm | Through Hole | Through Hole | B59890 | 265V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 30mA | 0.06A | No SVHC (21-Jan-2025) | - | - | 4mm | - | - |