PTC Thermistors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.560 10+ $1.490 25+ $1.410 50+ $1.360 100+ $1.280 More Pricing... | Min: 1 / Mult: 1 | 5ohm | Through Hole | Through Hole | PTCCL | 30V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | -40°C | 85°C | PTC | ± 20% | 320mA | 480mA | Lead (17-Jan-2023) | 135°C | 145°C | 7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.880 10+ $1.760 25+ $1.620 50+ $1.480 100+ $1.370 More Pricing... | Min: 1 / Mult: 1 | 4.9ohm | Through Hole | Through Hole | B59950 | 80V | Over Current Protection, Short Circuit Protection | 0 | -40°C | 125°C | Disc, Radial Leaded | ± 20% | 320mA | 500mA | No SVHC (21-Jan-2025) | - | - | 11mm | |||||
Each | 1+ $1.950 10+ $1.880 25+ $1.780 50+ $1.710 100+ $1.670 More Pricing... | Min: 1 / Mult: 1 | 8.4ohm | Through Hole | Through Hole | PTCCL | 265V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | 0°C | 70°C | PTC | ± 20% | 320mA | 480mA | Lead (17-Jan-2023) | 135°C | 145°C | 12.5mm |