PTC Thermistors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EPCOS | Each | 1+ $1.010 10+ $0.921 25+ $0.848 50+ $0.776 100+ $0.722 More Pricing... | Min: 5 / Mult: 5 | 150ohm | Through Hole | Through Hole | B59890 | 160V | Over Current Protection, Short Circuit Protection | 0 | -40°C | 125°C | PTC | ± 25% | 35mA | 0.07A | No SVHC (21-Jan-2025) | - | - | 4mm | - | - | ||||
Each | 1+ $1.690 10+ $1.560 25+ $1.450 50+ $1.340 100+ $1.260 More Pricing... | Min: 1 / Mult: 1 | 120ohm | Through Hole | Through Hole | C883 | 265V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 35mA | 70mA | Lead (27-Jun-2024) | - | - | 6.5mm | - | - | |||||
97AK7537 RoHS | Each | 1+ $5.590 10+ $5.040 25+ $4.770 50+ $4.330 100+ $4.150 More Pricing... | Min: 1 / Mult: 1 | 1kohm | - | Through Hole | PTCEL Series | 800Vrms | Inrush Current Limiting and Load-Dump Resistor | - | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 35mA | - | To Be Advised | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 |