PTC Thermistors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EPCOS | Each | 1+ $1.350 10+ $1.240 25+ $1.140 50+ $1.040 100+ $0.957 More Pricing... | Min: 1 / Mult: 1 | 70ohm | Through Hole | Through Hole | B59880 | 265V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 55mA | 0.11A | No SVHC (21-Jan-2025) | 6.5mm | ||||
EPCOS | Each | 1+ $1.880 10+ $1.740 25+ $1.600 50+ $1.480 100+ $1.370 More Pricing... | Min: 1 / Mult: 1 | 65ohm | Through Hole | Through Hole | B59875 | 265V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 55mA | 0.11A | No SVHC (21-Jan-2025) | 9mm | ||||
80AK2876 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.300 10+ $1.200 25+ $1.130 50+ $1.010 100+ $0.936 More Pricing... | Min: 5 / Mult: 5 | 160ohm | Through Hole | Through Hole | B598 Series | 265V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 20% | 55mA | 90mA | No SVHC (21-Jan-2025) | 6.5mm |