PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97AK7547 RoHS | Each | 1+ $4.260 10+ $3.980 25+ $3.690 50+ $3.400 100+ $3.190 More Pricing... | Min: 1 / Mult: 1 | 250ohm | Through Hole | PTCEL High Energy Series | 600Vrms | Inrush Current Limiting and Load-Dump Resistor | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 79mA | To Be Advised | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||
97AK7548 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.240 10+ $4.740 25+ $4.520 50+ $4.120 100+ $3.950 More Pricing... | Min: 1 / Mult: 1 | 250ohm | Through Hole | PTCEL High Energy Series | 600Vrms | Inrush Current Limiting and Load-Dump Resistor | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 79mA | To Be Advised | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 |