PTC Thermistors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.890 10+ $0.890 25+ $0.820 50+ $0.818 100+ $0.753 More Pricing... | Min: 1 / Mult: 1 | 27ohm | SMD | - | SMD | B59606 | 30V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 90mA | 180mA | No SVHC (27-Jun-2024) | - | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.020 10+ $1.880 25+ $1.740 50+ $1.590 100+ $1.480 More Pricing... | Min: 1 / Mult: 1 | 15ohm | Through Hole | - | Through Hole | B59860 | 265V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 90mA | 180mA | Lead (27-Jun-2024) | 11mm | - | - | |||||
EPCOS | Each | 1+ $2.090 10+ $2.010 25+ $1.910 50+ $1.840 100+ $1.780 More Pricing... | Min: 1 / Mult: 1 | 50ohm | SMD | - | SMD | - | 135VAC | Telecommunications | Telecommunications | -20°C | 125°C | Chip | ± 15% | 90mA | 190mA | No SVHC (21-Jan-2025) | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.200 10+ $1.870 25+ $1.770 50+ $1.700 100+ $1.630 More Pricing... | Min: 1 / Mult: 1 | 13ohm | SMD | - | SMD | B59101 | 30V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Chip | ± 25% | 90mA | 185mA | Lead (27-Jun-2024) | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 55ohm | - | Through Hole | Through Hole | C1173 | 135VAC | Customer Premises Equipment (CPE), Integrated Voice Data (IVD), POTS, Overcurrent Protection | - | -20°C | 125°C | Disc, Radial Leaded | ± 15% | 90mA | 210mA | No SVHC (07-Jul-2017) | 8mm | - | - |