PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VISHAY | Each | 1+ $1.120 10+ $1.080 25+ $1.040 50+ $1.030 100+ $1.020 More Pricing... | Min: 1 / Mult: 1 | 56ohm | Through Hole | Through Hole | PTCCL | 265V | Over Current, Over Temperature & Over Voltage Protection | Over Current, Over Temperature & Over Voltage Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 95mA | 143mA | To Be Advised | 135°C | 145°C | 5mm | ||||
VISHAY | Each | 1+ $1.120 10+ $1.080 25+ $1.040 50+ $1.030 100+ $1.020 More Pricing... | Min: 1 / Mult: 1 | 56ohm | Through Hole | - | PTCCL Series | 60V | - | - | -40°C | 85°C | Disc, Radial Leaded | ± 20% | 95mA | 143mA | Lead | 135°C | 145°C | 5mm |