PTC Thermistors:
45 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Thermistor Case Style
Operating Temperature Min
Operating Temperature Max
Thermistor Terminals
Thermistor Type
Resistance Tolerance (25°C)
SVHC
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52AC8037 | Each | 1+ $3.850 25+ $2.910 100+ $2.740 250+ $2.390 500+ $2.260 More Pricing... | Min: 1 / Mult: 1 | 1kohm | Through Hole | Through Hole | - | - | - | - | - | DO-35 | -55°C | 150°C | Axial Leaded | Glass Encapsulated, Axial Leaded | ± 2% | To Be Advised | 1.91mm | - | - | ||||
Each | 1+ $1.680 25+ $1.540 100+ $1.540 250+ $1.420 500+ $1.420 More Pricing... | Min: 1 / Mult: 1 | 1kohm | Through Hole | Through Hole | - | - | - | - | - | DO-35 | -55°C | 150°C | Axial Leaded | Glass Encapsulated, Axial Leaded | ± 5% | To Be Advised | 1.91mm | - | - | |||||
VISHAY | Each | 1+ $1.420 10+ $1.350 25+ $1.280 50+ $1.230 100+ $1.190 More Pricing... | Min: 1 / Mult: 1 | 1kohm | Through Hole | - | Through Hole | TFPTL | 30V | Temperature Measurement, Sensing, Compensation & Control | Temperature Measurement, Sensing, Compensation & Control | - | -55°C | 70°C | - | PTC | ± 1% | No SVHC (16-Jan-2020) | - | - | - | ||||
VISHAY | Each | 1+ $0.496 10+ $0.496 25+ $0.496 50+ $0.496 100+ $0.496 More Pricing... | Min: 1 / Mult: 1 | 1kohm | SMD | - | - | TFPT Series | 30V | - | Temperature Compensation & Sensing | - | -55°C | 150°C | - | Chip | ± 1% | To Be Advised | - | AEC-Q200 | AEC-Q200 | ||||
Each | 1+ $1.340 10+ $1.270 25+ $1.190 50+ $1.140 100+ $1.090 More Pricing... | Min: 1 / Mult: 1 | 10kohm | SMD | - | SMD | TFPT | 50V | Automotive | Automotive | - | -55°C | 150°C | - | Chip | ± 5% | To Be Advised | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.600 10+ $1.520 25+ $1.440 50+ $1.360 100+ $1.300 More Pricing... | Min: 1 / Mult: 1 | 10kohm | SMD | - | - | TFPT Series | 50V | - | - | - | -55°C | 150°C | - | PTC | - | No SVHC (16-Jan-2020) | - | AEC-Q200 | - | |||||
10+ $1.110 25+ $0.893 50+ $0.868 100+ $0.848 250+ $0.847 More Pricing... | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 10kohm | SMD | - | SMD | TFPT | 50V | Temperature Compensation and Sensing | Temperature Compensation and Sensing | - | -55°C | 150°C | - | Chip | ± 1% | To Be Advised | - | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+ $1.600 10+ $1.530 25+ $1.450 50+ $1.390 100+ $1.350 More Pricing... | Min: 1 / Mult: 1 | 220ohm | Through Hole | - | Through Hole | TFPTL | 40V | Temperature Measurement, Sensing, Compensation & Control | 0 | - | -55°C | 70°C | - | PTC | ± 1% | No SVHC (16-Jan-2020) | - | - | - | |||||
1+ $1.530 10+ $1.460 25+ $1.360 50+ $1.300 100+ $1.250 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 4.7kohm | SMD | - | - | TFPT Series | 40V | - | - | - | -55°C | 150°C | - | Chip | ± 1% | To Be Advised | - | AEC-Q200 | - | ||||||
Each | 1+ $1.530 10+ $1.460 25+ $1.380 50+ $1.330 100+ $1.280 More Pricing... | Min: 1 / Mult: 1 | 100ohm | Through Hole | - | Through Hole | TFPTL | 30V | Temperature Measurement, Sensing, Compensation & Control | Temperature Measurement, Sensing, Compensation & Control | - | -55°C | 70°C | - | PTC | ± 1% | No SVHC (16-Jan-2020) | - | - | - | |||||
VISHAY | 1+ $1.510 10+ $1.460 25+ $1.420 50+ $1.360 100+ $1.300 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 100ohm | 0 | - | SMD | TFPT | 40V | - | 0 | - | -55°C | 150°C | - | PTC | ± 1% | No SVHC (16-Jan-2020) | - | AEC-Q200 | - | |||||
Each | 1+ $1.600 10+ $1.530 25+ $1.450 50+ $1.390 100+ $1.350 More Pricing... | Min: 1 / Mult: 1 | 3.9kohm | Through Hole | - | Through Hole | TFPTL | 40V | Temperature Measurement, Sensing, Compensation & Control | Temperature Measurement, Sensing, Compensation & Control | - | -55°C | 70°C | - | PTC | ± 1% | No SVHC (16-Jan-2020) | - | - | - | |||||
26AH0306 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.730 10+ $2.060 25+ $1.670 50+ $1.570 100+ $1.530 More Pricing... | Min: 1 / Mult: 1 | 5kohm | SMD | - | SMD | TFPT | 40V | Automotive | Automotive | - | -55°C | 70°C | - | Chip | ± 1% | To Be Advised | - | AEC-Q200 | AEC-Q200 | ||||
VISHAY | Each | 1+ $1.100 10+ $1.100 25+ $1.100 50+ $1.020 100+ $1.020 More Pricing... | Min: 1 / Mult: 1 | 1kohm | SMD | - | - | TFPT Series | 40V | - | Temperature Compensation & Sensing | - | -55°C | 150°C | - | Chip | ± 1% | To Be Advised | - | AEC-Q200 | AEC-Q200 | ||||
62AJ9128 RoHS | Each | 1+ $1.320 10+ $1.250 25+ $1.180 50+ $1.130 100+ $1.080 More Pricing... | Min: 1 / Mult: 1 | 100ohm | SMD | - | SMD | TFPT | 30V | Automotive | Automotive | - | -55°C | 150°C | - | Chip | ± 5% | To Be Advised | - | AEC-Q200 | AEC-Q200 | ||||
Each | 10+ $1.050 25+ $0.972 50+ $0.921 100+ $0.875 500+ $0.787 More Pricing... | Min: 10 / Mult: 10 | 2.2kohm | SMD | - | SMD | TFPT Series | 40V | Temperature Compensation and Sensing | Temperature Compensation and Sensing | - | -55°C | 150°C | - | Chip | ± 1% | To Be Advised | - | AEC-Q200 | AEC-Q200 | |||||
Each | 10+ $1.380 25+ $1.120 50+ $1.050 100+ $1.030 500+ $0.872 More Pricing... | Min: 10 / Mult: 10 | 4.7kohm | SMD | - | SMD | TFPT Series | 40V | Temperature Compensation and Sensing | Temperature Compensation and Sensing | - | -55°C | 150°C | - | Chip | ± 1% | To Be Advised | - | AEC-Q200 | AEC-Q200 | |||||
67AK5429 RoHS | Each | 1+ $2.480 10+ $2.370 25+ $2.230 50+ $2.140 100+ $2.060 More Pricing... | Min: 1 / Mult: 1 | 1kohm | SMD | - | SMD | TFPT Series | 50V | Temperature Compensation and Sensing | Temperature Compensation and Sensing | - | -55°C | 150°C | - | Chip | ± 0.5% | To Be Advised | - | AEC-Q200 | AEC-Q200 | ||||
Each | 10+ $0.843 25+ $0.805 50+ $0.801 100+ $0.797 500+ $0.725 More Pricing... | Min: 10 / Mult: 10 | 100ohm | SMD | - | SMD | TFPT Series | 30V | Temperature Compensation and Sensing | Temperature Compensation and Sensing | - | -55°C | 150°C | - | Chip | ± 5% | To Be Advised | - | AEC-Q200 | AEC-Q200 | |||||
67AK5426 RoHS | Each | 10+ $1.100 25+ $1.030 50+ $0.983 100+ $0.941 500+ $0.858 More Pricing... | Min: 10 / Mult: 10 | 1kohm | SMD | - | SMD | TFPT Series | 40V | Temperature Compensation and Sensing | Temperature Compensation and Sensing | - | -55°C | 150°C | - | Chip | ± 1% | To Be Advised | - | AEC-Q200 | AEC-Q200 | ||||
Each (Supplied on Full Reel) Full Reel | 2000+ $1.030 4000+ $0.926 6000+ $0.893 10000+ $0.873 | Min: 2000 / Mult: 1000 | 4.7kohm | SMD | - | - | TFPT Series | 40V | - | - | - | -55°C | 150°C | - | Chip | ± 1% | To Be Advised | - | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.200 | Min: 2000 / Mult: 1000 | 100ohm | SMD | - | - | TFPT Series | 50V | - | - | - | -55°C | 150°C | - | PTC | ± 1% | No SVHC (16-Jan-2020) | - | AEC-Q200 | - | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $1.030 4000+ $0.926 6000+ $0.893 10000+ $0.873 | Min: 2000 / Mult: 1000 | 100ohm | SMD | - | - | TFPT Series | 40V | - | - | - | -55°C | 150°C | - | PTC | ± 1% | No SVHC (16-Jan-2020) | - | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $1.130 | Min: 2000 / Mult: 1000 | 100ohm | SMD | - | - | TFPT Series | 30V | - | - | - | -55°C | 150°C | - | PTC | ± 1% | No SVHC (16-Jan-2020) | - | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.200 | Min: 2000 / Mult: 1000 | 1kohm | SMD | - | - | TFPT Series | 50V | - | - | - | -55°C | 150°C | - | PTC | ± 1% | No SVHC (16-Jan-2020) | - | AEC-Q200 | - |