1.5kohm PTC Thermistors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.530 10+ $1.460 25+ $1.380 50+ $1.330 100+ $1.280 More Pricing... | Min: 1 / Mult: 1 | 1.5kohm | Through Hole | Through Hole | TFPTL | 40V | Temperature Measurement, Sensing, Compensation & Control | 0 | -55°C | 70°C | PTC | ± 1% | - | - | No SVHC (16-Jan-2020) | - | - | - | - | - | |||||
EPCOS | Each | 1+ $2.020 10+ $1.590 25+ $1.460 50+ $1.340 100+ $1.250 More Pricing... | Min: 1 / Mult: 1 | 1.5kohm | Through Hole | Through Hole | B59886 | 550V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 12mA | 24mA | No SVHC (25-Jun-2025) | - | - | 6.5mm | - | - | ||||
80AK2877 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.670 10+ $1.300 25+ $1.200 50+ $1.100 100+ $1.020 More Pricing... | Min: 5 / Mult: 5 | 1.5kohm | SMD | SMD | - | 400V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Chip | ± 35% | 12mA | 22mA | No SVHC (25-Jun-2025) | - | - | - | AEC-Q200 | AEC-Q200 | ||||
97AK7545 RoHS | Each | 1+ $4.950 10+ $4.560 25+ $4.490 50+ $3.830 100+ $3.560 More Pricing... | Min: 1 / Mult: 1 | 1.5kohm | - | Through Hole | PTCEL High Energy Series | 800Vrms | Inrush Current Limiting and Load-Dump Resistor | - | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 32mA | - | To Be Advised | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||
97AK7546 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.990 10+ $4.650 25+ $4.620 50+ $3.940 100+ $3.670 More Pricing... | Min: 1 / Mult: 1 | 1.5kohm | - | Through Hole | PTCEL High Energy Series | 800Vrms | Inrush Current Limiting and Load-Dump Resistor | - | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 32mA | - | To Be Advised | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||