1.8kohm PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL ADVANCED SENSORS | Each | 1000+ $2.980 | Min: 2000 / Mult: 1 | 1.8kohm | Through Hole | YM Series | 265VAC | Over Current, Over Temperature & Over Voltage Protection | 0°C | 55°C | PTC | ± 20% | 16mA | 23mA | No SVHC (07-Jul-2017) | 120°C | 4mm | - | ||||
65K2153 RoHS | Each (Supplied on Full Reel) Full Reel | 4000+ $0.533 6000+ $0.513 10000+ $0.502 | Min: 5000 / Mult: 5000 | 1.8kohm | SMD | TFPT Series | 40V | - | -55°C | 150°C | PTC | ± 5% | - | - | To Be Advised | - | - | AEC-Q200 | ||||