Find a huge range of 18ohm PTC Thermistors at Newark Electronics Canada. We stock a wide range of PTC Thermistors, such as 100ohm, 470ohm, 1kohm & 500ohm PTC Thermistors from the worlds top manufacturers including: Vishay & Murata
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
76AH5983

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.221
25+
$0.196
50+
$0.192
100+
$0.187
250+
$0.177
More Pricing...
Min: 10 / Mult: 10
18ohm
SMD
SMD
POSISTOR PRG
16V
Over Current Protection
Over Current Protection
-20°C
85°C
Chip
± 20%
47mA
98mA
No SVHC (25-Jun-2025)
-
-
-
96F6795

RoHS

Each
1000+
$1.010
2500+
$0.941
Min: 1500 / Mult: 250
18ohm
Through Hole
-
PTCCL Series
265V
-
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
-
190mA
285mA
Lead
135°C
145°C
8.5mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM