250ohm PTC Thermistors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.710 10+ $1.640 25+ $1.550 50+ $1.480 100+ $1.420 More Pricing... | Min: 1 / Mult: 1 | 250ohm | Through Hole | - | Through Hole | B59008 | 30VDC | Limit Temperature Monitoring | Limit Temperature Monitoring | 90°C | 160°C | Disc, Radial Leaded | - | - | Lead (25-Jun-2025) | - | - | 3mm | - | - | |||||
Each | 1+ $2.020 10+ $1.390 25+ $1.300 50+ $1.250 100+ $1.200 More Pricing... | Min: 1 / Mult: 1 | 250ohm | Through Hole | - | Through Hole | PTCSL03 | 30VDC | Over Temperature Protection | 0 | -40°C | 155°C | PTC | - | - | No SVHC (17-Jan-2023) | - | - | 3.3mm | AEC-Q200 | - | |||||
97AK7547 RoHS | Each | 1+ $3.940 10+ $3.660 25+ $3.380 50+ $3.090 100+ $2.880 More Pricing... | Min: 1 / Mult: 1 | 250ohm | - | - | Through Hole | PTCEL High Energy Series | 600Vrms | Inrush Current Limiting and Load-Dump Resistor | - | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 79mA | To Be Advised | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||
97AK7548 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.880 10+ $4.380 25+ $4.160 50+ $3.760 100+ $3.590 More Pricing... | Min: 1 / Mult: 1 | 250ohm | - | - | Through Hole | PTCEL High Energy Series | 600Vrms | Inrush Current Limiting and Load-Dump Resistor | - | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 79mA | To Be Advised | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||
Each | 1+ $1.690 10+ $1.600 25+ $1.520 50+ $1.460 100+ $1.410 More Pricing... | Min: 1 / Mult: 1 | 250ohm | Through Hole | - | Through Hole | B59008 | 30VDC | Limit Temperature Monitoring | Limit Temperature Monitoring | 90°C | 160°C | Disc, Radial Leaded | - | - | Lead (25-Jun-2025) | - | - | 3mm | - | - | |||||
Each | 1+ $1.030 10+ $0.972 25+ $0.916 50+ $0.877 100+ $0.841 More Pricing... | Min: 1 / Mult: 1 | 250ohm | Through Hole | - | Through Hole | PTCSL03 | 30VDC | Over Temperature Protection | Over Temperature Protection | -40°C | 105°C | PTC | - | - | No SVHC (17-Jan-2023) | - | - | 3.3mm | AEC-Q200 | - | |||||
51AM4152 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.160 10+ $5.810 25+ $5.500 50+ $5.080 100+ $4.650 More Pricing... | Min: 1 / Mult: 1 | 250ohm | - | Surface Mount | - | PTCES Series | 600Vrms | - | - | -40°C | 105°C | PTC | ± 30% | 71mA | No SVHC (25-Jun-2025) | 160°C | 165°C | - | AEC-Q200 | - | ||||
51AM4148 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.160 10+ $5.810 25+ $5.500 50+ $5.080 100+ $4.650 More Pricing... | Min: 1 / Mult: 1 | 250ohm | - | Surface Mount | - | PTCES Series | 600Vrms | - | - | -40°C | 105°C | PTC | ± 30% | 63mA | No SVHC (25-Jun-2025) | 130°C | 135°C | - | AEC-Q200 | - | ||||