Find a huge range of 25ohm PTC Thermistors at Newark Electronics Canada. We stock a wide range of PTC Thermistors, such as 100ohm, 470ohm, 1kohm & 500ohm PTC Thermistors from the worlds top manufacturers including: Epcos & Vishay
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25M8275

RoHS

Date/Lot Code

Each
1+
$1.230
10+
$1.140
25+
$1.140
50+
$0.968
100+
$0.904
More Pricing...
Min: 1 / Mult: 1
25ohm
Through Hole
Through Hole
B59980
80V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
PTC
± 25%
85mA
170mA
No SVHC (25-Jun-2025)
-
-
6.5mm
-
-
24AC7739

RoHS

Date/Lot Code

Each
1+
$2.390
10+
$2.190
25+
$1.950
50+
$1.770
100+
$1.700
More Pricing...
Min: 1 / Mult: 1
25ohm
Through Hole
Through Hole
C860
265V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
Disc, Radial Leaded
± 20%
140mA
230mA
Lead (25-Jun-2025)
-
-
9mm
-
-
24AC7740

RoHS

Date/Lot Code

Each
1+
$1.870
10+
$1.760
25+
$1.630
50+
$1.530
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
25ohm
Through Hole
Through Hole
C870
265V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
Disc, Radial Leaded
± 25%
60mA
130mA
Lead (25-Jun-2025)
-
-
9mm
-
-
02AC3422

RoHS

Date/Lot Code

Each
1+
$2.990
10+
$2.870
25+
$2.710
50+
$2.620
100+
$2.480
More Pricing...
Min: 1 / Mult: 1
25ohm
Through Hole
Through Hole
B59750
440V
Current Limiting Protection
Current Limiting Protection
-40°C
125°C
PTC
± 25%
-
-
No SVHC (25-Jun-2025)
-
-
12.5mm
-
-
98K8291

RoHS

Date/Lot Code

Each
1+
$1.230
10+
$1.170
25+
$1.100
50+
$1.060
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
25ohm
Through Hole
Through Hole
PTCCL
60V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-40°C
85°C
PTC
± 20%
130mA
195mA
Lead (17-Jan-2023)
135°C
145°C
5mm
-
-
99AC8952

RoHS

Date/Lot Code

Each
1+
$4.300
10+
$3.740
25+
$3.560
50+
$3.440
100+
$3.330
More Pricing...
Min: 1 / Mult: 1
25ohm
Through Hole
Through Hole
-
280VAC
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
-
-
No SVHC (25-Jun-2025)
-
-
13mm
-
-
69AH6785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.950
10+
$2.330
25+
$2.160
50+
$1.980
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
25ohm
SMD
SMD
B59215
80V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Chip
± 25%
65mA
135mA
No SVHC (27-Jun-2024)
-
-
-
AEC-Q200
AEC-Q200
46M2677

RoHS

Each
1000+
$0.832
2500+
$0.827
Min: 1500 / Mult: 500
25ohm
Through Hole
-
PTCCL Series
60V
-
Overload & Over Temperature Protection
-40°C
85°C
PTC
± 20%
130mA
195mA
Lead
135°C
140°C
5mm
-
-
25M8262

RoHS

Date/Lot Code

Each
1+
$1.980
10+
$1.880
25+
$1.770
50+
$1.660
100+
$1.570
More Pricing...
Min: 1 / Mult: 1
25ohm
Through Hole
Through Hole
B59870
265V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
125mA
250mA
No SVHC (25-Jun-2025)
-
-
9mm
-
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM