Find a huge range of 45ohm PTC Thermistors at Newark Electronics Canada. We stock a wide range of PTC Thermistors, such as 100ohm, 470ohm, 1kohm & 500ohm PTC Thermistors from the worlds top manufacturers including: Epcos & Amphenol Advanced Sensors
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24AC7741

RoHS

Date/Lot Code

Each
1+
$1.820
10+
$1.700
25+
$1.560
50+
$1.440
100+
$1.340
More Pricing...
Min: 1 / Mult: 1
45ohm
Through Hole
Through Hole
C873
265V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
70mA
140mA
Lead (27-Jun-2024)
-
9mm
66AH3876

RoHS

Each
1+
$3.840
10+
$3.030
25+
$2.760
50+
$2.550
100+
$2.410
More Pricing...
Min: 1 / Mult: 1
45ohm
Through Hole
Through Hole
YM
265V
Over Current, Over Temperature & Over Voltage Protection
0
0°C
55°C
Disc, Radial Leaded
± 20%
110mA
155mA
No SVHC (07-Jul-2017)
120°C
7mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM